Part Details for TRAB24003 by LAIRD PLC
Overview of TRAB24003 by LAIRD PLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for TRAB24003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TRAB24003
|
Richardson RFPD | ANTENNA UNIT RoHS: Compliant Min Qty: 20 | 0 |
|
$30.3300 / $35.6200 | Buy Now |
Part Details for TRAB24003
TRAB24003 CAD Models
TRAB24003 Part Data Attributes
|
TRAB24003
LAIRD PLC
Buy Now
Datasheet
|
Compare Parts:
TRAB24003
LAIRD PLC
RF/Microwave Antenna, ANTENNA-OTHER
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LAIRD TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Laird Technologies | |
Additional Feature | NMO | |
Application | BLUETOOTH/GSM/WIRELESS | |
Beamwidth-E | 130 deg | |
Beamwidth-H | 360 deg | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Mounting Feature | PANEL MOUNT | |
Omnidirectional | YES | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | 2400 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Polarization | VERTICAL | |
RF/Microwave Device Type | MOBILE STATION ANTENNA | |
Surface Mount | NO | |
Transmission Power-Max | 100 W | |
VSWR-Max | 2.1 |