Part Details for TRAB8063 by LAIRD PLC
Overview of TRAB8063 by LAIRD PLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for TRAB8063
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TRAB8063
|
Richardson RFPD | ANTENNA UNIT RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for TRAB8063
TRAB8063 CAD Models
TRAB8063 Part Data Attributes
|
TRAB8063
LAIRD PLC
Buy Now
Datasheet
|
Compare Parts:
TRAB8063
LAIRD PLC
RF/Microwave Antenna, ANTENNA-OTHER
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LAIRD TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | NMO | |
Application | BLUETOOTH/GSM/WIRELESS | |
Beamwidth-E | 130 deg | |
Beamwidth-H | 360 deg | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Mounting Feature | PANEL MOUNT | |
Omnidirectional | YES | |
Operating Frequency-Max | 870 MHz | |
Operating Frequency-Min | 806 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Polarization | VERTICAL | |
RF/Microwave Device Type | MOBILE STATION ANTENNA | |
Surface Mount | NO | |
Transmission Power-Max | 100 W | |
VSWR-Max | 2.1 |