Part Details for TRAB9023NP by Laird Connectivity Inc
Overview of TRAB9023NP by Laird Connectivity Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRAB9023NP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC0659
|
Newark | Omni, sb, ph,902-928Mhz, Antenna Type:Dome, Frequency Min:902Mhz, Frequency Max:928Mhz, Antenna Mounting:Tad/Nmo, Gain:3Db, Vswr:2.1, Input Power:100W, Input Impedance:50Ohm, Antenna Polarisation:Vertical, Product Range:Phantom Rohs Compliant: Yes |Laird External Antennas TRAB9023NP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$39.4300 / $55.9800 | Buy Now |
DISTI #
TRAB9023NP
|
Avnet Americas | Antenna Cellular/GSM/PCS/Wi-Fi/802.11 Vertical 928MHz 3dBi N Connector Mount - Bulk (Alt: TRAB9023NP) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 16 Weeks, 2 Days Container: Bulk | 0 |
|
$32.7672 / $39.4317 | Buy Now |
DISTI #
70989701
|
RS | Omnidirectional Antenna, SB, Phantom,902-928MHz | Laird Connectivity LLC TRAB9023NP RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$80.6000 / $85.7600 | RFQ |
DISTI #
70989700
|
RS | Omnidirectional Antenna, SB, Phantom,902-928MHz | Laird Connectivity LLC TRAB9023NP RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$73.4600 / $77.3200 | RFQ |
|
Onlinecomponents.com | TRAB9023 Series 800 MHZ- 5.8 GHz LTE Direct Mount Omnidirectional Antenna RoHS: Compliant |
33 In Stock |
|
$33.2800 / $48.8800 | Buy Now |
|
Master Electronics | TRAB9023 Series 800 MHZ- 5.8 GHz LTE Direct Mount Omnidirectional Antenna RoHS: Compliant |
33 In Stock |
|
$33.2800 / $48.8800 | Buy Now |