Part Details for TRAC020LHQ36 by Diodes Incorporated
Overview of TRAC020LHQ36 by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TRAC020LHQ36
TRAC020LHQ36 CAD Models
TRAC020LHQ36 Part Data Attributes
|
TRAC020LHQ36
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
TRAC020LHQ36
Diodes Incorporated
Analog Circuit, 1 Func, PDSO36, QSOP-36
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOIC | |
Package Description | SSOP, | |
Pin Count | 36 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G36 | |
Length | 15.3 mm | |
Neg Supply Voltage-Max (Vsup) | -2.1 V | |
Neg Supply Voltage-Min (Vsup) | -1.9 V | |
Neg Supply Voltage-Nom (Vsup) | -2 V | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SOP36,.4,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.64 mm | |
Supply Voltage-Max (Vsup) | 3.15 V | |
Supply Voltage-Min (Vsup) | 2.85 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
Alternate Parts for TRAC020LHQ36
This table gives cross-reference parts and alternative options found for TRAC020LHQ36. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRAC020LHQ36, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UTRAC020LHQ36 | Analog Circuit, 1 Func, PDSO36, QSOP-36 | Diodes Incorporated | TRAC020LHQ36 vs UTRAC020LHQ36 |
UTRAC020LHQ36 | Analog Circuit, 1 Func, PDSO36, QSOP-36 | Zetex / Diodes Inc | TRAC020LHQ36 vs UTRAC020LHQ36 |
TRAC020LHQ36 | Analog Circuit, 1 Func, PDSO36, QSOP-36 | Zetex / Diodes Inc | TRAC020LHQ36 vs TRAC020LHQ36 |