-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Transformer, 75VA,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
576-TRAN-75VA
|
Mouser Electronics | Power Transformers REFERENCE PART NUMBER RoHS: Compliant | 3 |
|
$45.1200 / $103.0400 | Buy Now |
DISTI #
HCTY08H2AF02
|
TTI | 120-208-240-480/24V 75VA XFRM Min Qty: 1 Package Multiple: 1 Container: Box |
Americas - 10 In Stock |
|
$96.2100 / $103.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TRAN-75VA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
TRAN-75VA
Littelfuse Inc
Power Transformer, 75VA,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Approvals | CUL; UL | |
Input Voltage-Nom | 120/208/240 V | |
Mounting Feature | CHASSIS MOUNT | |
Output Voltage 1 | 26 V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 75 VA |