TRASM6M
Switchcraft Conxall
Description: Circular Connector, 6 Contact(s), Polyethylene, Male, Surface Mount Terminal,

Overview of TRASM6M by Switchcraft Conxall

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for TRASM6M by Switchcraft Conxall

Part # Manufacturer Description Stock Price Buy
DISTI # 000000000001158845
Sager XLR Connectors TINI QG RECEPTACLE,S 0
Buy Now

CAD Models for TRASM6M by Switchcraft Conxall
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TRASM6M by Switchcraft Conxall

TRASM6M
Switchcraft Conxall
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
SWITCHCRAFT INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
LOW PROFILE
Backshell Type
SOLID
Connector Type
CIRCULAR CONNECTOR
Contact Finish Mating
TIN
Contact Finish Termination
TIN
Contact Gender
MALE
Coupling Type
THREADED
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e3
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
BOARD
Option
GENERAL PURPOSE
Shell Material
POLYETHYLENE
Termination Type
SURFACE MOUNT
Total Number of Contacts
6
Want to compare parts?
  1. TRASM6M
    Switchcraft Conxall
    Circular Connector, 6 Contact(s), Polyethylene, Male, Surface Mount Terminal,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TRASM6M by Switchcraft Conxall.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TRASM6M by Switchcraft Conxall

Select Manufacturer
Which Manufacturer of TRASM6M would you like to use for your alert(s)?
  • Please alert me when TRASM6M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TRASM6M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TRASM6M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TRASM6M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TRASM6M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TRASM6M by Switchcraft Conxall

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: