There are no models available for this part yet.
Overview of TRB110-2 by TLC Electronics, Inc.
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for TRB110-2 by TLC Electronics, Inc.
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 30V 1.1A 40A 2.2A PluginP5.1mmL3mm Resettable Fuses ROHS | 116 |
|
$0.0383 / $0.0695 | Buy Now |