Part Details for TRC0801N331J221KCB by Vishay Intertechnologies
Overview of TRC0801N331J221KCB by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRC0801N331J221KCB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44W5704
|
Newark | Trc08-01N-331J/221K Cb E1 |Vishay TRC0801N331J221KCB Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.7900 / $9.8000 | Buy Now |
DISTI #
TRC0801N331J221KCB
|
Avnet Americas | Cap RC Network 220pF 50V 10% 330Ohm 5% 1/5W 5R/5C Bulk - Tape and Reel (Alt: TRC0801N331J221KCB) Min Qty: 100 Package Multiple: 100 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$2.5920 / $11.5076 | Buy Now |
DISTI #
71-TRC0801N331J221KC
|
Mouser Electronics | EMI Filter Circuits RoHS: Compliant | 100 |
|
$8.8000 / $14.9000 | Buy Now |
|
Future Electronics | TRC Series 220 pF ±10 % 50 V NP0 Through Hole Capacitor Array RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$9.4700 / $9.5600 | Buy Now |
DISTI #
TRC0801N331J221KCB
|
Avnet Americas | Cap RC Network 220pF 50V 10% 330Ohm 5% 1/5W 5R/5C Bulk - Tape and Reel (Alt: TRC0801N331J221KCB) Min Qty: 100 Package Multiple: 100 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$2.5920 / $11.5076 | Buy Now |
Part Details for TRC0801N331J221KCB
TRC0801N331J221KCB CAD Models
TRC0801N331J221KCB Part Data Attributes:
|
TRC0801N331J221KCB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TRC0801N331J221KCB
Vishay Intertechnologies
RC Network, Bussed, 0.2W, 330ohm, 50V, 0.00022uF, Through Hole Mount, 8 Pins, SIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 9 Weeks | |
Capacitance | 0.00022 µF | |
Capacitance Negative Tolerance | 10% | |
Capacitance Positive Tolerance | 10% | |
Capacitor Temperature Characteristics Code | C0G | |
Capacitor Temperature Coefficient | 30ppm/Cel | |
First Element Resistance | 330 Ω | |
Length | 20.07 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | BUSSED | |
Number of Capacitor Elements | 7 | |
Number of Functions | 1 | |
Number of RC Elements | 7 | |
Number of Resistor Elements | 7 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Rated (DC) Voltage (URdc) | 50 V | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Resistance Tolerance | 5% | |
Resistor Temperature Coefficient | 150 ppm/°C | |
Resistor/Capacitor Network Type | RC NETWORK | |
Seated Height-Max | 8.89 mm | |
Second/Last Element Resistance | 330 Ω | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | FLAT |