Part Details for TRC0901N101G101MTB by Vishay Intertechnologies
Overview of TRC0901N101G101MTB by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRC0901N101G101MTB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44W5717
|
Newark | Trc09-01N-101G/101M Tb |Vishay TRC0901N101G101MTB Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.9000 / $10.2400 | Buy Now |
DISTI #
TRC0901N101G101MTB
|
Avnet Americas | Cap RC Network 100pF 50V 20% 100Ohm 2% 1/5W 5R/5C Bulk (Alt: TRC0901N101G101MTB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 9 Weeks, 0 Days | 0 |
|
$2.7405 / $12.2108 | Buy Now |
DISTI #
TRC0901N101G101MTB
|
Avnet Americas | Cap RC Network 100pF 50V 20% 100Ohm 2% 1/5W 5R/5C Bulk (Alt: TRC0901N101G101MTB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 9 Weeks, 0 Days | 0 |
|
$2.7405 / $12.2108 | Buy Now |
Part Details for TRC0901N101G101MTB
TRC0901N101G101MTB CAD Models
TRC0901N101G101MTB Part Data Attributes:
|
TRC0901N101G101MTB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TRC0901N101G101MTB
Vishay Intertechnologies
RC Network, Bussed, 0.2W, 100ohm, 50V, 0.0001uF, Through Hole Mount, 9 Pins, SIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.0001 µF | |
Capacitance Negative Tolerance | 20% | |
Capacitance Positive Tolerance | 20% | |
Capacitor Temperature Characteristics Code | C0G | |
Capacitor Temperature Coefficient | 30ppm/Cel | |
First Element Resistance | 100 Ω | |
Length | 22.61 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | BUSSED | |
Number of Capacitor Elements | 8 | |
Number of Functions | 1 | |
Number of RC Elements | 8 | |
Number of Resistor Elements | 8 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Rated (DC) Voltage (URdc) | 50 V | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Resistance Tolerance | 2% | |
Resistor Temperature Coefficient | 150 ppm/°C | |
Resistor/Capacitor Network Type | RC NETWORK | |
Seated Height-Max | 8.89 mm | |
Second/Last Element Resistance | 100 Ω | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | FLAT |