Part Details for TRD11D10WLLR5 by TE Connectivity
Overview of TRD11D10WLLR5 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for TRD11D10WLLR5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15H0541
|
Newark | Trd11D10Wllr5=Sp Rocker Lighte Rohs Compliant: No |Alcoswitch Te Connectivity TRD11D10WLLR5 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.6900 / $16.3800 | Buy Now |
DISTI #
TRD11D10WLLR5-ND
|
DigiKey | SWITCH ROCKER SPDT 0.4VA 20V Min Qty: 250 Lead time: 54 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.0891 | Buy Now |
DISTI #
506-TRD11D10WLLR5
|
Mouser Electronics | Rocker Switches SPDT ON-ON GREEN LED RoHS: Not Compliant | 0 |
|
$20.7900 | Order Now |
|
Onlinecomponents.com | Switch Rocker ON None ON SPDT Wire Lug Curved Rocker 20VAC 20VDC 0.4VA | 0 |
|
$18.6700 / $50.8800 | Buy Now |
DISTI #
000000000000088098
|
Sager | Rocker Switches SPDT ON-ON GREEN LED Min Qty: 250 | 0 |
|
$18.6300 / $21.1200 | Buy Now |
|
Master Electronics | Switch Rocker ON None ON SPDT Wire Lug Curved Rocker 20VAC 20VDC 0.4VA | 0 |
|
$18.6700 / $50.8800 | Buy Now |
Part Details for TRD11D10WLLR5
TRD11D10WLLR5 CAD Models
TRD11D10WLLR5 Part Data Attributes
|
TRD11D10WLLR5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TRD11D10WLLR5
TE Connectivity
Rocker Switch, SPDT, On-on, Latched, 0.4A, 20VDC, Wire Terminal, Rocker Actuator, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Angle | 23 deg | |
Actuator Color | BLACK | |
Actuator Length | 0.265 inch | |
Actuator Type | ROCKER | |
Additional Feature | INTEGRAL L.E.D. OF GREEN | |
Body Color | BLACK | |
Body Height | 9.57 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD | |
Contact Current(AC)-Max | 0.4 A | |
Contact Current(DC)-Max | 0.4 A | |
Contact (DC) Max Power Rating R Load | 0.4VA@20VDC | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.02 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 500VRMS V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD | |
Illumination | GREEN LED | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | NYLON | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Solderability | HAND | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | Gold (Au) | |
Terminal Length | 0.13 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | WIRE |