There are no models available for this part yet.
Overview of TRD11D10WLLR504 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Price & Stock for TRD11D10WLLR504 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
23R8861
|
Newark | Trd11D10Wllr504 Rocker Switch |Alcoswitch Te Connectivity TRD11D10WLLR504 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.3800 | Buy Now | |
DISTI #
TRD11D10WLLR504-ND
|
DigiKey | SWITCH ROCKER SPDT 0.4VA 20V Min Qty: 250 Lead time: 34 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.4539 | Buy Now | |
Onlinecomponents.com | TRD11D10WLLR504 rocker switch RoHS: Compliant | 0 |
|
$21.8800 / $59.6100 | Buy Now | ||
Master Electronics | TRD11D10WLLR504 rocker switch RoHS: Compliant | 0 |
|
$21.8800 / $59.6100 | Buy Now |
CAD Models for TRD11D10WLLR504 by TE Connectivity
Part Data Attributes for TRD11D10WLLR504 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
TE Connectivity
|
Actuator Color
|
BLACK
|
Actuator Type
|
ROCKER
|
Body Breadth
|
14.05 mm
|
Body Height
|
9.6 mm
|
Body Length or Diameter
|
19.13 mm
|
Center Contact Plating
|
GOLD
|
Contact (AC) Max Rating R Load
|
.02A@20VAC
|
Contact Current(AC)-Max
|
0.4 A
|
Contact Current(DC)-Max
|
0.4 A
|
Contact (DC) Max Rating R Load
|
.02A@20VDC
|
Contact Function
|
ON-ON
|
Contact Voltage(AC)-Max
|
20 V
|
Contact Voltage(DC)-Max
|
20 V
|
Electrical Life
|
20000 Cycle(s)
|
Illumination
|
GREEN LED
|
Mounting Feature
|
PANEL MOUNT
|
Operating Temperature-Max
|
80 °C
|
Operating Temperature-Min
|
-20 °C
|
Surface Mount
|
NO
|
Switch Action
|
LATCHED
|
Switch Function
|
SPDT
|
Switch Type
|
ROCKER SWITCH
|
Termination Type
|
WIRE
|