Part Details for TRD13D10QC04 by TE Connectivity
Overview of TRD13D10QC04 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRD13D10QC04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23R8863
|
Newark | Trd13D10Qc04 Rocker Switch |Alcoswitch Te Connectivity TRD13D10QC04 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.9500 | Buy Now |
DISTI #
450-1848-ND
|
DigiKey | SWITCH ROCKER SPDT 3A 125V Min Qty: 1 Lead time: 34 Weeks Container: Bulk |
1702 In Stock |
|
$6.6000 / $7.9500 | Buy Now |
DISTI #
506-TRD13D10QC04
|
Mouser Electronics | Rocker Switches SPDT BK QC PNL MNT ROCKER SWITCH RoHS: Compliant | 0 |
|
$9.0100 | Order Now |
|
Onlinecomponents.com | Rocker/Paddle Switches RoHS: Compliant | 0 |
|
$9.2700 / $27.1900 | Buy Now |
|
Master Electronics | Rocker/Paddle Switches RoHS: Compliant | 0 |
|
$9.2700 / $27.1900 | Buy Now |
Part Details for TRD13D10QC04
TRD13D10QC04 CAD Models
TRD13D10QC04 Part Data Attributes
|
TRD13D10QC04
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TRD13D10QC04
TE Connectivity
Rocker Switch, SPDT, On-on, Latched, 3A, 28VDC, Wire Terminal, Rocker Actuator, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | BLACK | |
Actuator Type | ROCKER | |
Body Height | 9.6 mm | |
Body Length or Diameter | 13.28 mm | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 3A@125VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Rating R Load | 3A@28VDC | |
Contact Function | ON-ON | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 80000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Termination Type | WIRE |
Alternate Parts for TRD13D10QC04
This table gives cross-reference parts and alternative options found for TRD13D10QC04. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRD13D10QC04, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMD1R102M1QES | Rocker Switch | TE Connectivity | TRD13D10QC04 vs RMD1R102M1QES |
1825422-1 | Rocker Switch, SPDT, On-on, Latched, 3A, 28VDC, Wire Terminal, Rocker Actuator, Panel Mount | TE Connectivity | TRD13D10QC04 vs 1825422-1 |