Part Details for TRD13D10WLLR2504 by TE Connectivity
Overview of TRD13D10WLLR2504 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for TRD13D10WLLR2504
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
450-1393-ND
|
DigiKey | SWITCH ROCKER SPDT 3A 125V Min Qty: 1 Lead time: 44 Weeks Container: Bulk |
365 In Stock |
|
$19.7445 / $24.9700 | Buy Now |
DISTI #
506-TRD13D10WLLR2504
|
Mouser Electronics | Rocker Switches SPDT ON-NON-ON TOP LUG ROCKR SWITCH RoHS: Compliant | 0 |
|
$21.3100 | Order Now |
|
Onlinecomponents.com | TRD13D10WLLR2504 rocker switch RoHS: Compliant | 0 |
|
$16.6200 / $48.7700 | Buy Now |
DISTI #
1825426-2
|
TTI | Rocker Switches SWITCH ROCKER Min Qty: 1000 Package Multiple: 25 Container: Each |
Americas - 0 Limited Supply - Call TTI |
|
$16.7500 / $17.0800 | Buy Now |
|
Master Electronics | TRD13D10WLLR2504 rocker switch RoHS: Compliant | 0 |
|
$16.6200 / $48.7700 | Buy Now |
Part Details for TRD13D10WLLR2504
TRD13D10WLLR2504 CAD Models
TRD13D10WLLR2504 Part Data Attributes
|
TRD13D10WLLR2504
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TRD13D10WLLR2504
TE Connectivity
Rocker Switch, SPDT, On-on, Latched, 3A, 28VDC, Wire Terminal, Rocker Actuator, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | BLACK | |
Actuator Type | ROCKER | |
Body Breadth | 14.05 mm | |
Body Height | 9.6 mm | |
Body Length or Diameter | 19.13 mm | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 3A@125VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Rating R Load | 3A@28VDC | |
Contact Function | ON-ON | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 10000 Cycle(s) | |
Illumination | GREEN AND RED LED | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | WIRE |