Part Details for TRD13D10WLLR504 by TE Connectivity
Overview of TRD13D10WLLR504 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRD13D10WLLR504
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23R8864
|
Newark | Trd13D10Wllr504 Rocker Switch |Alcoswitch Te Connectivity TRD13D10WLLR504 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.8500 | Buy Now |
DISTI #
450-1394-ND
|
DigiKey | SWITCH ROCKER SPDT 3A 125V Min Qty: 250 Lead time: 34 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.0428 | Buy Now |
DISTI #
506-TRD13D10WLLR504
|
Mouser Electronics | Rocker Switches SWITCH ROCKER SPDT W/GRN LED RoHS: Compliant | 0 |
|
$22.2500 | Order Now |
|
Onlinecomponents.com | Rocker/Paddle Switches RoHS: Compliant | 0 |
|
$16.9400 / $46.1600 | Buy Now |
|
Master Electronics | Rocker/Paddle Switches RoHS: Compliant | 0 |
|
$16.9400 / $46.1600 | Buy Now |
Part Details for TRD13D10WLLR504
TRD13D10WLLR504 CAD Models
TRD13D10WLLR504 Part Data Attributes
|
TRD13D10WLLR504
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TRD13D10WLLR504
TE Connectivity
Rocker Switch, SPDT, On-on, Latched, 3A, 28VDC, Wire Terminal, Rocker Actuator, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | BLACK | |
Actuator Type | ROCKER | |
Body Breadth | 14.05 mm | |
Body Height | 9.6 mm | |
Body Length or Diameter | 19.13 mm | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 3A@125VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Rating R Load | 3A@28VDC | |
Contact Function | ON-ON | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 10000 Cycle(s) | |
Illumination | GREEN LED | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | WIRE |
Alternate Parts for TRD13D10WLLR504
This table gives cross-reference parts and alternative options found for TRD13D10WLLR504. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRD13D10WLLR504, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TRD13F10QCLR204 | Rocker Switch, SPDT, On-(on), Latched, 3A, 28VDC, Wire Terminal, Rocker Actuator, Panel Mount | TE Connectivity | TRD13D10WLLR504 vs TRD13F10QCLR204 |
1825426-2 | Rocker Switch, SPDT, On-on, Latched, 3A, 28VDC, Wire Terminal, Rocker Actuator, Panel Mount | TE Connectivity | TRD13D10WLLR504 vs 1825426-2 |
1825427-1 | Rocker Switch, SPDT, On-(on), Latched, 3A, 28VDC, Wire Terminal, Rocker Actuator, Panel Mount | TE Connectivity | TRD13D10WLLR504 vs 1825427-1 |
TRD13G10WLLR204 | ROCKER SWITCH, SPDT, LATCHED, 3A, 28VDC, PANEL MOUNT, ROHS COMPLIANT | TE Connectivity | TRD13D10WLLR504 vs TRD13G10WLLR204 |
TRD13E10WLLR2 | Rocker Switch, SPDT, On-off-on, Latched, 3A, 28VDC, Wire Terminal, Rocker Actuator, Panel Mount | TE Connectivity | TRD13D10WLLR504 vs TRD13E10WLLR2 |
1825426-4 | Rocker Switch, SPDT, On-off-on, Latched, 3A, 28VDC, Wire Terminal, Rocker Actuator, Panel Mount | TE Connectivity | TRD13D10WLLR504 vs 1825426-4 |
TRD13E10WLLR204 | Rocker Switch, SPDT, On-off-on, Latched, 3A, 28VDC, Wire Terminal, Rocker Actuator, Panel Mount | TE Connectivity | TRD13D10WLLR504 vs TRD13E10WLLR204 |