Part Details for TRD23N10QC by TE Connectivity
Overview of TRD23N10QC by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for TRD23N10QC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F2902
|
Newark | Trd23N10Qc=Rocker Blk Dp 3Amp Rohs Compliant: No |Alcoswitch Te Connectivity TRD23N10QC RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.5100 | Buy Now |
DISTI #
450-1012-ND
|
DigiKey | SWITCH ROCKER DPDT 3A 125V Min Qty: 250 Lead time: 34 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.6087 | Buy Now |
DISTI #
1-1437596-8
|
Avnet Americas | Switch Rocker ON None ON DPDT Quick Connect Curved Rocker 3A 125VAC 28VDC - Bulk (Alt: 1-1437596-8) RoHS: Not Compliant Min Qty: 250 Package Multiple: 25 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$24.3971 / $29.3592 | Buy Now |
DISTI #
506-TRD23N10QC
|
Mouser Electronics | Rocker Switches DPDT 3A On-None-On Panel mount RoHS: Not Compliant | 0 |
|
$28.6000 | Order Now |
|
Onlinecomponents.com | Switch Rocker ON None ON DPDT Quick Connect Curved Rocker 3A 125VAC 28VDC 100000Cycles | Alternative Product Available |
|
$26.4100 / $73.8400 | Buy Now |
DISTI #
000000000000004455
|
Sager | Rocker Switches DPDT 3A On-None-On Panel mount Min Qty: 250 | 0 |
|
$25.5400 / $28.1900 | Buy Now |
|
Master Electronics | Switch Rocker ON None ON DPDT Quick Connect Curved Rocker 3A 125VAC 28VDC 100000Cycles | Alternative Product Available |
|
$26.4100 / $73.8400 | Buy Now |
Part Details for TRD23N10QC
TRD23N10QC CAD Models
TRD23N10QC Part Data Attributes
|
TRD23N10QC
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TRD23N10QC
TE Connectivity
Rocker Switch, DPDT, On-on, Latched, 3A, 28VDC, Wire Terminal, Rocker Actuator, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | BLACK | |
Actuator Type | ROCKER | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact Function | ON-ON | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | ROCKER SWITCH | |
Termination Type | WIRE |