Part Details for TRD3115M-4M by L-com Inc
Overview of TRD3115M-4M by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TRD3115M-4M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90M1595
|
Newark | Enet Cord, Cat5, Rj45 Plug-Plug, 13.1 , Lan Category:Cat5, Connector To Connector:Rj45 Plug To Rj45 Plug, Cable Construction:-, Jacket Color:Black, Cable Length - Metric:4M, Cable Length - Imperial:13.1Ft Rohs Compliant: Yes |L-Com TRD3115M-4M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 51 |
|
$102.0200 / $116.0400 | Buy Now |
DISTI #
5073-TRD3115M-4M-ND
|
DigiKey | CBL IND CAT5 568B SHLD 4M Min Qty: 1 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$108.5352 / $116.4000 | Buy Now |
DISTI #
73603896
|
RS | Industrial Cat5e Shielded Patch Cord4.0 meter- | L-com TRD3115M-4M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$117.9900 | RFQ |
|
Onlinecomponents.com | CBL IND CAT5 568B SHLD 4M | 0 |
|
$100.9300 / $127.9800 | Buy Now |
DISTI #
77748287
|
Verical | Cable Assembly PatchCord 4m 24AWG 8 POS RJ-45 PL Min Qty: 1 Package Multiple: 1 | Americas - 99 |
|
$94.3920 / $117.9900 | Buy Now |
DISTI #
TRD3115M-4M
|
L-com US | Innovative design brings Category 5E Ethernet connectivity to your equipment regardless of the operating environment. A gasket seal provides optimum protection from moisture and other contaminants with an IP67 rating. A simple design allows quick jobsite cable termination to keep your project moving forward. Using the standards-based RJ45 connection system insures compatibility with existing hardware. The shielded connector offers protection from EMI/RFI interference. Prevent cable failures by selecting the IP67 Ethernet solution for your project. Min Qty: 1 Package Multiple: 1 | 51 |
|
$94.3900 / $117.9900 | Buy Now |