Part Details for TRD624AHFO-BLK-15F by L-com Inc
Overview of TRD624AHFO-BLK-15F by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRD624AHFO-BLK-15F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK3245
|
Newark | Enet Cord, Cat6A, Rj45 Plug-Plug, 15 , Lan Category:Cat6A, Connector To Connector:Rj45 Plug To Rj45 Plug, Cable Construction:Sf/Utp (Shielded And Foiled With Unshielded Twisted Pairs), Jacket Color:Black, Cable Length - Metric:4.6M |L-Com TRD624AHFO-BLK-15F Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$66.7700 | Buy Now |
DISTI #
5073-TRD624AHFO-BLK-15F-ND
|
DigiKey | C6A SF/UTP 24STR 600V POE CM-CMX Min Qty: 1 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$76.2323 / $88.8400 | Buy Now |
DISTI #
73609277
|
RS | Category 6a 10gig Ethernet RJ45 Cable Assembly24AWG Stranded 600V PoESF.UTP - | L-com TRD624AHFO-BLK-15F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2 |
|
$85.9900 | Buy Now |
|
Onlinecomponents.com | C6a SF/UTP 24STR 600V PoE CM-CMX TPE BLK 15F | 0 |
|
$73.5600 / $93.2700 | Buy Now |
DISTI #
TRD624AHFO-BLK-15F
|
L-com US | In stock and ready to ship same day, L-com's 10gigabit, Category 6a TRD624AHFO-BLK line of ultra-flexible, outdoor, industrial Ethernet cable assemblies are designed for extreme applications where rugged, shielded, high-flex cables are required. This family of cables features oil, chemical, moisture, weld spatter and ultra-violet (UV) resistant TPE jackets that are built with USA-made bulk cable. The jackets are pressure extruded over the cable core, effectively locking the twisted pairs in place and providing extremely stable electrical performance even if the cables are impacted, bent, twisted or flexed repeatedly. SF/UTP double shielded construction with both foil and braid shields gives the cable's maximum protection from data destroying EMI and RFI interference. Additional features include special 24AWG stranded conductors with a 600V rating that are well suited for PoE applications and make a great alternative to typical rigid and stiff PoE cables. TRD624AHFO series Ethernet cords are 10gig, Category 6a channel and PoE 802.3 rated for up to 288 feet (88 meters). TRD624AHFO-BLK-15F has been tested to 1 and 10 million flex cycles at the ten and twenty times the cable OD and will not break down when exposed to oil based lubricants such as those normally found in an industrial automation environment. The cable is also UL AWM 2463, CM and CMX rated so you don't need to choose between having a verified burn rating and rugged performance. Terminated to standard TIA568B wiring with shielded RJ45 connectors. TRD624AHFO-BLK-15F is a 15.0 foot patch cord and the jacket color is black. TRD624AHFO style cables are an excellent fit for outdoor networks, industrial and factory settings, high flex and continuous motion use including robotics, transportation, Mil-Tec and harsh environments like oil and gas. Standard lengths are off the shelf and ready to ship same day plus custom lengths and labels are available so contact the technical experts at L-com with your application needs and make your purchase online today. Min Qty: 1 Package Multiple: 1 | 909 |
|
$67.9300 / $85.9900 | Buy Now |