Part Details for TRD624AUF-BLK-25F by L-com Inc
Overview of TRD624AUF-BLK-25F by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5ERJ45UNNK-005 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNK-005 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Black 5ft | |
MP-64RJ45UNNK-003 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-003 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 3ft | |
MP-64RJ45UNNK-013 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-013 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 13ft |
Price & Stock for TRD624AUF-BLK-25F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK3260
|
Newark | Enet Cord, Cat6A, Rj45 Plug-Plug, 25 , Lan Category:Cat6A, Connector To Connector:Rj45 Plug To Rj45 Plug, Cable Construction:Utp (Unshielded Twisted Pair), Jacket Color:Black, Cable Length - Metric:7.6M, Cable Length - Imperial:25Ft |L-Com TRD624AUF-BLK-25F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$20.5000 | Buy Now |
DISTI #
5073-TRD624AUF-BLK-25F-ND
|
DigiKey | C6A TANGLEFREE FLEXIBLE UTP 24AW Min Qty: 1 Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
$27.4900 | Buy Now |
DISTI #
73777328
|
RS | Cat 6a 10gig Ethernet Cable Assembly, RJ45, UTP Shielded Pair, 24AWG, 25FT | L-com TRD624AUF-BLK-25F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2 |
|
$22.2900 | Buy Now |
|
Onlinecomponents.com | C6a TangleFree Flexible UTP 24AWG CM PVC 25F RoHS: Compliant | 0 |
|
$19.5600 / $25.8900 | Buy Now |
DISTI #
77748376
|
Verical | Category 6a 10gig Tangle Free Flexible EthernetCable Assembly, RJ45 Male/Plug, UTP Shielded Pairs, 24AWG Stranded,CM PVC, Black, 25FT Min Qty: 4 Package Multiple: 1 | Americas - 44 |
|
$17.6091 / $22.2900 | Buy Now |
DISTI #
TRD624AUF-BLK-25F
|
L-com US | L-com's flexible Ethernet cable line now includes high elasticity assemblies that resist knotting and tangling. The tangle-free TRD624AUF-BLK line is rated for Category 6a, 10gigabit use and the cable's are built with special high elastic materials in the cable jacket along with stranded conductors to make the cable extra flexible. The cable holds little to no memory and is ideal for keeping your network installations neat and stress free. Available off the shelf for same day shipping, L-com's pliable TRD624AUF family of cables are perfect for high speed networks without straining your budget. A CM PVC rated jacket with 24AWG stranded conductors make these cables flexible and easy to work with as well as providing a verified UL rating. A snag-less strain relief boot prevents excessive bending while reducing stress on the cable and the shark fin style latch makes it easy to un-mate a cable by hand. The TRD624AUF-BLK-05F is 0.5 foot in length and black in color. TRD624AUF-BLK-05F's knot resistant design can be used in dynamic or static applications. This makes it easier to install in your network and helps you to maximize uptime even in demanding environments such as servers, datacenters, racks, panels and labs. The red colored RJ45 indicates that the cable is tangle free. All TRD624AUF style L-com tangleless cables are RJ45 male/plug to male/plug and wired to TIA 568B standards and are fully backwards compatible with Category 6 and 5e. A robust temperature range of -20° to +60°C and voltage rating of 30V make these cables suitable for most high speed Ethernet applications. Off the shelf lengths range from 0.5F to 65F with unshielded and pair shielded options available. All are in stock and ready to ship now so buy online from L-com today and receive your cables tomorrow. Min Qty: 1 Package Multiple: 1 | 44 |
|
$17.6100 / $22.2900 | Buy Now |