Part Details for TRD628LS-BLU-14 by L-com Inc
Overview of TRD628LS-BLU-14 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for TRD628LS-BLU-14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AK8897
|
Newark | Enet Cord, Cat6, Rj45 Plug-Plug, 14 , Lan Category:Cat6, Connector To Connector:Rj45 Plug To Rj45 Plug, Cable Construction:Utp (Unshielded Twisted Pair), Jacket Color:Blue, Cable Length - Metric:4.3M, Cable Length - Imperial:14Ft Rohs Compliant: Yes |L-Com TRD628LS-BLU-14 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 139 |
|
$39.7900 | Buy Now |
DISTI #
5073-TRD628LS-BLU-14-ND
|
DigiKey | CA6 RJ45 UTP 28AWG CM/LSZH BLU 1 Min Qty: 1 Lead time: 3 Weeks Container: Bag | Temporarily Out of Stock |
|
$37.1316 / $47.4800 | Buy Now |
DISTI #
73613178
|
RS | Category 6 Slim Ethernet Patch CableUnshieldedDual Rated CM-LSZHBlue14.0- | L-com TRD628LS-BLU-14 Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$39.7900 | RFQ |
|
Onlinecomponents.com | Ca6 RJ45 UTP 28AWG CM/LSZH BLU 14F | 0 |
|
$34.9200 / $46.2300 | Buy Now |
DISTI #
77748682
|
Verical | Category 6 Slim Ethernet PatchCable, Unshielded, Dual RatedCM-LSZH, Blue, 14.0Ft Min Qty: 3 Package Multiple: 1 | Americas - 139 |
|
$31.4341 / $39.7900 | Buy Now |
DISTI #
TRD628LS-BLU-14
|
L-com US | L-com’s Category 6 slim-line Ethernet patch cables are the ideal solution for high density patching applications. The patent-pending spline-free design provides a 38% smaller cross sectional area that is a perfect solution for applications that require a smaller and more flexible cable. With a performance rating of Cat 6, these cables support data rates up to 1Gbps for demanding high-speed voice, video and data applications. L-com's low profile short boot design saves additional space on your patch panel allowing for a clean organized look to patch bays. These dual rated cables have special jackets that carry a UL CM burn rating while also being LSZH (low smoke zero halogen) qualified for applications where PVC is not allowed. This is the best of both worlds to have a certified burn rating on a LSZH cable. Available in cable lengths from 1ft to 20 ft. Contact us with your application today. Min Qty: 1 Package Multiple: 1 | 139 |
|
$31.4300 / $39.7900 | Buy Now |