Part Details for TRD634-BLK-05F by L-com Inc
Overview of TRD634-BLK-05F by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5ERJ45UNNK-005 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNK-005 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Black 5ft | |
MP-64RJ45UNNK-003 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-003 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 3ft | |
MP-64RJ45UNNK-013 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-013 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 13ft |
Price & Stock for TRD634-BLK-05F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AK1405
|
Newark | Cat6 6 Utp 32Str Super Slim Cm Pvc Blk 0.5F Rohs Compliant: Yes |L-Com TRD634-BLK-05F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$9.5900 | Buy Now |
DISTI #
52AK1406
|
Newark | Cat6 6 Utp 32Str Super Slim Cm Pvc Blk 0.5F |L-Com TRD634-BLK-05F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.0900 | Buy Now |
DISTI #
5073-TRD634-BLK-05F-ND
|
DigiKey | CAT6 6 UTP 32STR SUPER SLIM CM P Min Qty: 1 Lead time: 9 Weeks Container: Bag | Temporarily Out of Stock |
|
$14.0700 | Buy Now |
DISTI #
73609288
|
RS | Category 6 Gigabit Super Slim Ethernet Cable AssemblyUTPRJ45 Male-Plug Low P- | L-com TRD634-BLK-05F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$9.5900 | RFQ |
|
Onlinecomponents.com | Cat6 6 UTP 32STR Super Slim CM PVC BLK 0.5F RoHS: Compliant | 0 |
|
$8.4200 / $11.1400 | Buy Now |
DISTI #
TRD634-BLK-05F
|
L-com US | The super slim TRD634-BLK-05F Category 6 rated gigabit cable assembly is the smallest and lightest cable to ever be produced by L-com. Built with Cat6 rated UTP cable, the TRD634 series can handle bandwidth of up to 250MHz and is perfect for server room and data center usage. The 32AWG slim design has an approximately 60% smaller cross sectional area and a 45% reduction in weight compared to standard 24 or 26AWG Ethernet cables. This greatly promotes air flow and reduces stress, especially on dense patching or confined space applications such as those found around servers, datacenters, racks, panels and cable trays. These cables are perfect for bundling and for applications that require a small, flexible cable. Our TRD634-BLK-05F is built with a durable CM rated PVC jacket. It is terminated with 50um gold plated RJ45 (8x8) male plug connectors. Minimalist, low-profile molded boots provide strain relief for the connectors and maintain maximum flexibility. Off the shelf lengths range from 0.5 feet to 50 feet. TRD634-BLK-05F is 0.5 feet (0.15 meters) in length and black in color. The TRD634 series is in stock and available for purchase today. Contact L-com’s technical experts any time for answers to all of your Ethernet questions. Buy online and take advantage of our same day shipping to receive you new cables as soon as possible. Min Qty: 1 Package Multiple: 1 | 327 |
|
$7.5800 / $9.5900 | Buy Now |