Part Details for TRD645LSGRY-3 by L-com Inc
Overview of TRD645LSGRY-3 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRD645LSGRY-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66X6001
|
Newark | Enet Cord, Cat6, Rj45 Plug-Plug, 3 , Lan Category:Cat6, Connector To Connector:45° Rj45 Plug To Rj45 Plug, Cable Construction:Ftp (Foiled Twisted Pair), Jacket Color:Gray, Cable Length - Metric:914.4Mm, Cable Length - Imperial:3Ft Rohs Compliant: Yes |L-Com TRD645LSGRY-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$12.3900 | Buy Now |
DISTI #
5073-TRD645LSGRY-3-ND
|
DigiKey | C6 PVC FTP 45DEG L GRY 3F Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$11.9796 / $17.3500 | Buy Now |
DISTI #
73612520
|
RS | Category 6 Shielded 45o Patch CableStraight/Left 45o AngleGray 3.0 ft- | L-com TRD645LSGRY-3 Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$12.3900 | RFQ |
|
Onlinecomponents.com | C6 PVC FTP 45DEG L GRY 3F | 0 |
|
$10.8800 / $14.4000 | Buy Now |
DISTI #
TRD645LSGRY-3
|
L-com US | L-com's unique, patented, 45 Degree angle patch cables provide true Category 6 performance at an affordable price. These newly designed angled Ethernet patch cables feature a specialized channel separator and load bar to achieve Cat 6 performance while maintaining a smooth bend as well as being fully shielded to limit EMI and RFI interference. These industry first cables are perfect for use in data centers or high density patching applications. Add a professional look to your patch panels with neatly organized cable exits to the sides of a patch panel. Order online today!. Min Qty: 1 Package Multiple: 1 | 334 |
|
$9.7900 / $12.3900 | Buy Now |