Part Details for TRD695AODS-250 by L-com Inc
Overview of TRD695AODS-250 by L-com Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for TRD695AODS-250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC3588
|
Newark | Patch Cord, Rj45 Plug-Plug, 250Ft, Black, Lan Category:Cat6A, Connector To Connector:Rj45 Plug To Rj45 Plug, Cable Construction:Futp (Foiled Unshielded Twisted Pair), Jacket Color:Black, Cable Length - Metric:76.2M, Product Range:- Rohs Compliant: Yes |L-Com TRD695AODS-250 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 55 |
|
$451.5500 | Buy Now |
DISTI #
5073-TRD695AODS-250-ND
|
DigiKey | CAT6A RJ45 F/UTP 23SLD CMX PE BL Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$320.9280 / $342.6400 | Buy Now |
DISTI #
71659327
|
RS | Cat6a Shielded Outdoor Patch Cable, RJ45/RJ45, Black, 250.0 ft | L-com TRD695AODS-250 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$361.9900 | RFQ |
|
Onlinecomponents.com | Cat6a RJ45 F/UTP 23SLD CMX PE BLK 250F | 0 |
|
$321.5500 / $346.4200 | Buy Now |
DISTI #
3103773
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$353.3465 / $414.6485 | Buy Now |
DISTI #
3103773
|
Farnell | CAT6A SHIELDED OUTDOOR PATCH CABLE, RJ45 RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 4 Days Container: Each | 0 |
|
$534.6611 | Buy Now |
DISTI #
TRD695AODS-250
|
L-com US | Protect Ethernet cable runs outside with L-com's Shielded Outdoor Category 6a rated cables. The jacket provides moisture and UV protection when used in an outdoor environment and is suitable for direct burial. A foil shield protects the cable from unwanted EMI or RFI interference. The cable is EIA568 color-coded for compatibility with standard installations and features solid conductors for termination into standard IDC connectors. Rated for Cat6a 10gig speeds. Custom lengths are available, contact us today with your project requirements. Min Qty: 1 Package Multiple: 1 | 62 |
|
$289.5900 / $361.9900 | Buy Now |