Part Details for TRD695APWHT-20 by L-com Inc
Overview of TRD695APWHT-20 by L-com Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Price & Stock for TRD695APWHT-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AC8849
|
Newark | Patch Cord, Rj45 Plug-Plug, 20Ft, Wht, Lan Category:Cat6A, Connector To Connector:Rj45 Plug To Rj45 Plug, Cable Construction:Futp (Foiled Unshielded Twisted Pair), Jacket Color:White, Cable Length - Metric:6.1M, Product Range:- Rohs Compliant: Yes |L-Com TRD695APWHT-20 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$17.6900 | Buy Now |
DISTI #
5073-TRD695APWHT-20-ND
|
DigiKey | RJ45 CAT6A F/UTP 23SLD CMP WHT 2 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$56.6072 / $66.1100 | Buy Now |
DISTI #
71577121
|
RS | Network Cable Assembly, Cat 6A, Shielded, RJ45/RJ45,White | L-com TRD695APWHT-20 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$61.9900 | RFQ |
|
Onlinecomponents.com | RJ45 CAT6A F/UTP 23SLD CMP WHT 20F | 0 |
|
$53.0300 / $72.0200 | Buy Now |
DISTI #
3219543
|
element14 Asia-Pacific | PATCH CORD, RJ45 PLUG-PLUG, 20FT, WHT RoHS: Compliant Min Qty: 1 Container: Each | 4 |
|
$73.6629 / $81.3326 | Buy Now |
DISTI #
3219543
|
Farnell | PATCH CORD, RJ45 PLUG-PLUG, 20FT, WHT RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 4 Days Container: Each | 4 |
|
$61.2011 / $67.8632 | Buy Now |
DISTI #
TRD695APWHT-20
|
L-com US | Designed for environments where the strictest burn rating is required, L-com's shielded Plenum (CMP) Ethernet cables provide an ideal alternative to PVC jacketed cables. Featuring shielded RJ45 connectors and aluminized polyester shielded cable with drain wire, these assemblies are designed to protect against EMI/RFI while maintaining high performance data transmission characteristics. The cables meet the stringent CMP (Plenum) burn rating requirements and are suitable for in-wall or in-ceiling installations. These cables feature full 10-gig throughput and are rated for up to Category 6a applications. Ensure the protection of your investment by utilizing these L-com exclusive shielded plenum cables. Custom lengths and quantity pricing available. Talk to us about your project today!. Min Qty: 1 Package Multiple: 1 | 575 |
|
$48.9700 / $61.9900 | Buy Now |