Part Details for TRD695ARD-3 by L-com Inc
Overview of TRD695ARD-3 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for TRD695ARD-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T8837
|
Newark | Cbl-Rj45/Rj45 Cat 6A Red 3Ft |L-Com TRD695ARD-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 319 |
|
$18.1500 / $20.6500 | Buy Now |
DISTI #
5073-TRD695ARD-3-ND
|
DigiKey | CBL-RJ45/RJ45 CAT 6A RED 3FT Min Qty: 1 Lead time: 4 Weeks Container: Bag |
6 In Stock |
|
$18.9674 / $26.3800 | Buy Now |
DISTI #
73604595
|
RS | Premium Cat6a CableRJ45 / RJ45Red 3.0 ft- | L-com TRD695ARD-3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$20.9900 | RFQ |
|
Onlinecomponents.com | CBL-RJ45/RJ45 CAT 6A RED 3FT RoHS: Compliant | 0 |
|
$18.4200 / $24.3800 | Buy Now |
DISTI #
77749503
|
Verical | Cable AssemblyCat 6a SSTP 0.91m 26AWG RJ-45 to RJ-45 8 to 8 POS PL-PLCrimp-Crimp Individual Min Qty: 5 Package Multiple: 1 | Americas - 294 |
|
$16.5821 / $20.9900 | Buy Now |
DISTI #
TRD695ARD-3
|
L-com US | L-com's TRD695A Cat6a cable series offers high performance at a reasonable price. The TRD695A Cat6a cable series supports 10 Gigabit Ethernet speeds at frequencies up to 500MHz. These robust Cat6a cables are perfect for high speed computing applications often found in data centers. Aluminized polyester foil shielding reduces EMI/RFI and enhances overall performance. Order online today!. Min Qty: 1 Package Multiple: 1 | 294 |
|
$16.9000 / $21.3900 | Buy Now |