Part Details for TRD695AZHF-BLK-15 by L-com Inc
Overview of TRD695AZHF-BLK-15 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5ERJ45UNNK-005 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNK-005 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Black 5ft | |
MP-64RJ45UNNK-003 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-003 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 3ft | |
MP-64RJ45UNNK-013 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-013 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 13ft |
Price & Stock for TRD695AZHF-BLK-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH9321
|
Newark | Patch Cord, Rj45 Plug-Plug, Blk, 15Ft, Lan Category:Cat6A, Connector To Connector:Rj45 Plug To Rj45 Plug, Cable Construction:Sf/Utp (Shielded And Foiled With Unshielded Twisted Pairs), Jacket Color:Black, Cable Length - Metric:4.6M Rohs Compliant: Yes |L-Com TRD695AZHF-BLK-15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 45 |
|
$178.6400 | Buy Now |
DISTI #
5073-TRD695AZHF-BLK-15-ND
|
DigiKey | RJ45 C6A SF/UTP 26STR ZHFR-PUR B Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$151.8300 | Buy Now |
DISTI #
71819394
|
RS | Cat6a Double Shielded Zero Halogen Ind. High Flex Cable ZHFR-PUR, RJ45, 15.0ft | L-com TRD695AZHF-BLK-15 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$161.2200 / $169.7100 | Buy Now |
|
Onlinecomponents.com | RJ45 C6A SF/UTP 26STR ZHFR-PUR BLK HIFLEX 15F RoHS: Compliant | 0 |
|
$115.8300 / $145.3400 | Buy Now |
DISTI #
77750712
|
Verical | Cat6a Double Shielded Zero Halogen Industrial High FlexCable ZHFR-PUR, RJ45/RJ45, 15.0ft Min Qty: 1 Package Multiple: 1 | Americas - 45 |
|
$107.1920 / $133.9900 | Buy Now |
DISTI #
TRD695AZHF-BLK-15
|
L-com US | Designed for industrial environments where ordinary patch cables fail, this exclusive ultra-flexible Category 6a patch cord series from L-com is built to take a beating. These cables utilize an industrial rated ZHFR-PUR (Zero-Halogen Flame Retardant Polyurethane) jacket that is resistant to industrial Oils, Chemicals and water while maintaining a CMX & VW-1 flame rating. It is a great alternative for any environment where halogens such as found in standard PVC cables are restricted. Double shielding along with L-com's shielded RJ45 connectors remove EMI/RFI interference and grounding as a concern for your installation. The cable is EIA568 color-coded for compatibility with standard installations. Contact L-com today with your project requirements. Min Qty: 1 Package Multiple: 1 | 2038 |
|
$107.1900 / $133.9900 | Buy Now |