There are no models available for this part yet.
Overview of TRD695DSZ-BLK-3 by L-com Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5ERJ45UNNK-005 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNK-005 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Black 5ft | |
MP-64RJ45UNNK-003 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-003 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 3ft | |
MP-64RJ45UNNK-013 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-013 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 13ft |
Price & Stock for TRD695DSZ-BLK-3 by L-com Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17X2331
|
Newark | Enet Cord, Cat6, Rj45 Plug-Plug, 3 , Lan Category:Cat6, Connector To Connector:Rj45 Plug To Rj45 Plug, Cable Construction:Sf/Utp (Shielded And Foiled With Unshielded Twisted Pairs), Jacket Color:Black, Cable Length - Metric:914.4Mm Rohs Compliant: Yes |L-Com TRD695DSZ-BLK-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 240 |
|
$22.4700 / $25.5600 | Buy Now | |
DISTI #
5073-TRD695DSZ-BLK-3-ND
|
DigiKey | CA RJ45 C6 SF/UTP BLK LSZH 3F Min Qty: 1 Lead time: 4 Weeks Container: Bag |
2 In Stock |
|
$22.4562 / $40.3200 | Buy Now | |
DISTI #
73608841
|
RS | Double Shielded LSZH 26 AWG Stranded Cat 6 RJ45/RJ45 Patch CordBlack3.0 Ft- | L-com TRD695DSZ-BLK-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$25.9900 | RFQ | |
Onlinecomponents.com | CA RJ45 C6 SF/UTP BLK LSZH 3F RoHS: Compliant | 0 |
|
$22.8100 / $30.1900 | Buy Now | ||
DISTI #
77750013
|
Verical | Cable AssemblyCat 6 Patch 0.91m 26AWG RJ-45 to RJ-45 8 to 8 POS PL-PLCrimp-Crimp Min Qty: 4 Package Multiple: 1 | Americas - 53 |
|
$20.8481 / $26.3900 | Buy Now | |
DISTI #
TRD695DSZ-BLK-3
|
L-com US | When a regular shield is not enough, L-com's exclusive double-shielded SF/UTP patch cables are ideal. Category 6 tested, these cables use L-com's superior shielding to drastically reduce EMI/RFI interference using a 100% foil plus a 80% braid shield. The Low Smoke Zero Halogen jacket allows this industrial patch cable to meet today's environmental and safety requirements. With 26 AWG stranded conductors, this cable is flexible and easy to install even in tight spaces. We stock in full lengths up to 100 feet so that equipment runs can be pulled directly and simply plugged into either end. Min Qty: 1 Package Multiple: 1 | 6250 |
|
$20.8500 / $26.3900 | Buy Now |
CAD Models for TRD695DSZ-BLK-3 by L-com Inc
Part Data Attributes for TRD695DSZ-BLK-3 by L-com Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
L-COM INC
|
Reach Compliance Code
|
unknown
|
Conductor Material
|
BARE COPPER
|
Connector Side1
|
RJ45 PLUG
|
Connector Side2
|
RJ45 PLUG
|
Connector Support Type
|
CABLE ASSEMBLY
|
Construction
|
STRANDED
|
Cross Section Area
|
0.129 mm2
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
Length
|
0.91 mm
|
MIL Conformance
|
NO
|
Number of Conductors
|
8
|
Shielding
|
YES
|
Wire Gauge
|
26 AWG
|
Wire and Cable Name
|
COMMUNICATION CABLE
|