Part Details for TRD695ODS-200 by L-com Inc
Overview of TRD695ODS-200 by L-com Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRD695ODS-200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH3300
|
Newark | Patch Cord, Rj45 Plug-Plug, Blk, 200Ft, Lan Category:Cat6, Connector To Connector:Rj45 Plug To Rj45 Plug, Cable Construction:Futp (Foiled Unshielded Twisted Pair), Jacket Color:Black, Cable Length - Metric:61M, Product Range:- Rohs Compliant: Yes |L-Com TRD695ODS-200 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$434.0900 | Buy Now |
DISTI #
5073-TRD695ODS-200-ND
|
DigiKey | RJ45 C6 F/UTP 23SLD PE BLK 200F Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$308.5156 / $329.3900 | Buy Now |
DISTI #
71740569
|
RS | Cat6 Shielded Outdoor Patch Cable, Rj45/Rj45, Black, 200.0 Ft | L-com TRD695ODS-200 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$347.9900 | RFQ |
|
Onlinecomponents.com | RJ45 C6 F/UTP 23SLD PE BLK 200F | 0 |
|
$309.1100 / $333.0200 | Buy Now |
DISTI #
3270463
|
element14 Asia-Pacific | CAT6 SHIELDED OUTDOOR PATCH CABLE, RJ45/RJ45, BLACK, 200.0 FT RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$387.7587 / $402.5466 | Buy Now |
DISTI #
3270463
|
Farnell | CAT6 SHIELDED OUTDOOR PATCH CABLE, RJ45/RJ45, BLACK, 200.0 FT RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 2 Days Container: Each | 0 |
|
$461.8935 | Buy Now |
DISTI #
TRD695ODS-200
|
L-com US | Protect Ethernet cable runs outside with L-com's Shielded Outdoor Category 6 rated cables. The jacket provides moisture and UV protection when used in an outdoor environment and is suitable for direct burial. A foil shield protects the cable from unwanted EMI or RFI interference. The cable is EIA568 color-coded for compatibility with standard installations and features solid conductors for termination into standard IDC connectors. Custom lengths are available, contact us today with your project requirements. Min Qty: 1 Package Multiple: 1 | 12 |
|
$278.3900 / $347.9900 | Buy Now |