Part Details for TRD695ODS-225 by L-com Inc
Overview of TRD695ODS-225 by L-com Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRD695ODS-225
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH3301
|
Newark | Patch Cord, Rj45 Plug-Plug, Blk, 225Ft, Lan Category:Cat6, Connector To Connector:Rj45 Plug To Rj45 Plug, Cable Construction:Futp (Foiled Unshielded Twisted Pair), Jacket Color:Black, Cable Length - Metric:68.6M, Product Range:- Rohs Compliant: Yes |L-Com TRD695ODS-225 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$94.4700 | Buy Now |
DISTI #
5073-TRD695ODS-225-ND
|
DigiKey | RJ45 C6 F/UTP 23SLD PE BLK 225F Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$332.7536 / $345.7500 | Buy Now |
DISTI #
71740570
|
RS | Cat6 Shielded Outdoor Patch Cable, Rj45/Rj45, Black, 225.0 Ft | L-com TRD695ODS-225 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$389.9900 | RFQ |
|
Onlinecomponents.com | RJ45 C6 F/UTP 23SLD PE BLK 225F | 0 |
|
$347.4800 / $367.7800 | Buy Now |
DISTI #
3270465
|
element14 Asia-Pacific | PATCH CORD, RJ45 PLUG-PLUG, BLK, 225FT RoHS: Compliant Min Qty: 1 Container: Each | 1 |
|
$434.5516 / $451.1229 | Buy Now |
DISTI #
3270465
|
Farnell | PATCH CORD, RJ45 PLUG-PLUG, BLK, 225FT RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 4 Days Container: Each | 1 |
|
$516.7408 | Buy Now |
DISTI #
TRD695ODS-225
|
L-com US | Protect Ethernet cable runs outside with L-com's Shielded Outdoor Category 6 rated cables. The jacket provides moisture and UV protection when used in an outdoor environment and is suitable for direct burial. A foil shield protects the cable from unwanted EMI or RFI interference. The cable is EIA568 color-coded for compatibility with standard installations and features solid conductors for termination into standard IDC connectors. Custom lengths are available, contact us today with your project requirements. Min Qty: 1 Package Multiple: 1 | 13 |
|
$311.9900 / $389.9900 | Buy Now |