Part Details for TRD695R-5 by L-com Inc
Overview of TRD695R-5 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRD695R-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90M1657
|
Newark | Enet Cord, Cat6, Rj45 Plug-Plug, 5 , Lan Category:Cat6, Connector To Connector:Rj45 Plug To Rj45 Plug, Cable Construction:Utp (Unshielded Twisted Pair), Jacket Color:Red, Cable Length - Metric:1.5M, Cable Length - Imperial:5Ft Rohs Compliant: Yes |L-Com TRD695R-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 623 |
|
$11.3900 | Buy Now |
DISTI #
5073-TRD695R-5-ND
|
DigiKey | CBL RJ45/RJ45 CAT6 5' Min Qty: 1 Lead time: 2 Weeks Container: Bag |
8 In Stock |
|
$9.8738 / $15.9500 | Buy Now |
DISTI #
71721680
|
RS | Premium Cat 6 Cable, RJ45 / RJ45, Red 5.0 ft | L-com TRD695R-5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$11.3900 | Buy Now |
|
Onlinecomponents.com | CBL RJ45/RJ45 CAT6 5' | 0 |
|
$10.0000 / $13.2400 | Buy Now |
DISTI #
TRD695R-5
|
L-com US | High-speed performance and superior quality is what makes L-com's Premium Cat 6 cable assemblies the right choice for your network. Made with high performance 4-Pair Cat 6 cable and Stewart snag-less plugs, these Cat 6 cables are ready to be installed in your network. Affordability and peace of mind are assured when choosing L-com's Cat 6 patch cables. Large volume OEM requests are welcomed with this series. Contact us today for all your patch cord needs. Min Qty: 1 Package Multiple: 1 | 3327 |
|
$9.0000 / $11.3900 | Buy Now |