Part Details for TRD695RA13BL-5 by Infinite Electronics
Overview of TRD695RA13BL-5 by Infinite Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for TRD695RA13BL-5
TRD695RA13BL-5 CAD Models
TRD695RA13BL-5 Part Data Attributes
|
TRD695RA13BL-5
Infinite Electronics
Buy Now
Datasheet
|
Compare Parts:
TRD695RA13BL-5
Infinite Electronics
Cable Assembly, 8 Conductor(s), Communication Cable,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINITE ELECTRONICS INTERNATIONAL INC | |
Reach Compliance Code | unknown | |
Application | ETHERNET, CATEGORY 6 | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | RJ45 PLUG | |
Connector Side2 | RJ45 PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Jacket Material | POLYVINYL CHLORIDE | |
Length | 1.524 mm | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |