Part Details for TRD695SCR-BL-30 by L-com Inc
Overview of TRD695SCR-BL-30 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for TRD695SCR-BL-30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61T3543
|
Newark | Enet Cord, Cat6, Rj45 Plug-Plug, 30 , Lan Category:Cat6, Connector To Connector:Rj45 Plug To Rj45 Plug, Cable Construction:-, Jacket Color:Blue, Cable Length - Metric:9.1M, Cable Length - Imperial:30Ft, Product Range:Trd695Scr Seriesrohs Compliant: Yes |L-Com TRD695SCR-BL-30 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 84 |
|
$30.9900 | Buy Now |
DISTI #
5073-TRD695SCR-BL-30-ND
|
DigiKey | RJ45/RJ45 CAT 6 SHLD BLU 30F Min Qty: 1 Lead time: 4 Weeks Container: Bag |
5 In Stock |
|
$28.2967 / $38.2100 | Buy Now |
DISTI #
71056811
|
RS | Network Cable Assembly, Cat 6,Shielded, RJ45/RJ45,Blue,30 Feet | L-com TRD695SCR-BL-30 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$30.3900 | RFQ |
|
Onlinecomponents.com | RJ45/RJ45 CAT 6 SHLD BLU 30F RoHS: Compliant | 0 |
|
$26.7100 / $35.3100 | Buy Now |
DISTI #
77750633
|
Verical | Cable AssemblyCat 6 Patch 9.144m 26AWG RJ-45 to RJ-45 8 to 8 POS PL-PLCrimp-Crimp Min Qty: 3 Package Multiple: 1 | Americas - 62 |
|
$24.4821 / $30.9900 | Buy Now |
DISTI #
TRD695SCR-BL-30
|
L-com US | For Protection against EMI/RFI interference, L-com's High-Performance Category 6 Shielded Patch Cable Series are perfect. Designed for today's hi-speed gigabit networks, this Category 6 patch cord series is made to out perform all others. With a 100% foil shield covering 4-Pair 26AWG stranded conductors, your data is protected from interference. Designed to exceed EIA568B standards, this series will easily handle Gigabit Ethernet applications. Contact us today for all your patch cables needs. Min Qty: 1 Package Multiple: 1 | 2115 |
|
$24.4800 / $30.9900 | Buy Now |
Part Details for TRD695SCR-BL-30
TRD695SCR-BL-30 CAD Models
TRD695SCR-BL-30 Part Data Attributes
|
TRD695SCR-BL-30
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
TRD695SCR-BL-30
L-com Inc
Cable Assembly,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
Conductor Material | COPPER | |
Connector Side1 | RJ45 | |
Connector Side2 | RJ45 | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.128 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Jacket Material | PVC | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Shielding | YES | |
Stranding | 7X34 | |
Wire Gauge | 26 AWG |