Part Details for TRD695SFBLK-2F by L-com Inc
Overview of TRD695SFBLK-2F by L-com Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRD695SFBLK-2F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AJ9423
|
Newark | Enet Cable, Cat6, Rj45 Plug-Plug, 2Ft, Lan Category:Cat6, Connector To Connector:Rj45 Plug To Rj45 Plug, Cable Construction:Ftp (Foiled Twisted Pair), Jacket Color:Black, Cable Length - Metric:609.6Mm, Cable Length - Imperial:2Ft |L-Com TRD695SFBLK-2F Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$22.2300 | Buy Now |
DISTI #
5073-TRD695SFBLK-2F-ND
|
DigiKey | CAT 6 ASSEMBLY, S/FTP, 26STR, PV Min Qty: 1 Lead time: 3 Weeks Container: Bag | Temporarily Out of Stock |
|
$14.8997 / $20.8400 | Buy Now |
DISTI #
73611318
|
RS | Category 6 Ethernet Cable AssemblyS.FTP Braid wIndividually Shielded Pairs- | L-com TRD695SFBLK-2F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$16.1900 | RFQ |
|
Onlinecomponents.com | Cat 6 Assembly, S/FTP, 26STR, PVC, BLK, 2.0FT | 0 |
|
$14.2100 / $18.8200 | Buy Now |
DISTI #
3874560
|
element14 Asia-Pacific | ENET CABLE, CAT6, RJ45 PLUG-PLUG, 2FT RoHS: Not Compliant Min Qty: 1 Container: Each | 1 |
|
$20.9599 | Buy Now |
DISTI #
3874560
|
Farnell | ENET CABLE, CAT6, RJ45 PLUG-PLUG, 2FT RoHS: Not Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Each | 1 |
|
$24.0871 | Buy Now |
DISTI #
TRD695SFBLK-2F
|
L-com US | L-com's double shielded TRD695SFBLK-2F Category 6 line of cables are ideal for electrically noisy environments and are available off the shelf for same day shipping. The L-com 2F Category 6 Ethernet Cable Assembly is feature construction with an overall braid shield around individually shielded twisted pairs (S/FTP) and are qualified for 1 gig Category 6 or Category 5e usage. These L-com Black 2F Ethernet Cable Assembly are economical, PVC jacketed cables are ideal for high speed networks or data centers without putting a strain on your budget. Our 2 Feet Cat6 Ethernet Cable Assembly is more cost-effective than typical LSZH or industrial double shielded alternatives. The TRD695SFBLK-2F Category 6 Ethernet Cable Assembly from L-com is a 1 gigabit, Cat 6 rated Ethernet cable built with RJ45 male/plugs on each end and wired to TIA specifications. L-com RJ45 Male/Plug 2F Ethernet Cable Assembly Built to Category 6 standards with an overall braid shield and individually foil shielded pairs. The part number TRD695SFBLK-2F is perfect for applications with excess EMI/RFI where cable shielding and/or grounding is critical to performance. This TRD695SFBLK-2F S/FTP Braid Ethernet Cable Assembly 26AWG conductors allow for flexibility in a patch cable environment. The 2F TRD695SFBLK-2F black PVC jacket is flame rated for CMG use with a robust temp range of -10° to +75°C. This L-com Cat6 CMG PVC Ethernet Cable Assembly available in lengths of 0.5F to 100F and in black or gray. Contact the expert technical support at L-com for questions on this Category 6 RJ45 Male/Plug Ethernet Cable Assembly and buy online today. Min Qty: 1 Package Multiple: 1 | 146 |
|
$12.7900 / $16.1900 | Buy Now |