Part Details for TRD695SRA15RED-1 by L-com Inc
Overview of TRD695SRA15RED-1 by L-com Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRD695SRA15RED-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49X8058
|
Newark | Enet Cord, Cat6, Rj45 R/A Plug-Plug, 1 , Lan Category:Cat6, Connector To Connector:90° Rj45 Plug To Rj45 Plug, Cable Construction:Ftp (Foiled Twisted Pair), Jacket Color:Red, Cable Length - Metric:304.8Mm, Cable Length - Imperial:1Ftrohs Compliant: Yes |L-Com TRD695SRA15RED-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$14.5100 | Buy Now |
DISTI #
5073-TRD695SRA15RED-1-ND
|
DigiKey | C6 PVC FTP STAK-UP RED 1F Min Qty: 1 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$11.7892 / $17.0700 | Buy Now |
DISTI #
73615758
|
RS | Shielded Category 6 Right Angle Patch CableStackableRed1.0 ft- | L-com TRD695SRA15RED-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$12.1900 | RFQ |
|
Onlinecomponents.com | C6 PVC FTP STAK-UP RED 1F | 0 |
|
$10.7000 / $14.1700 | Buy Now |
DISTI #
TRD695SRA15RED-1
|
L-com US | L-com's unique, patented, shielded, stackable right angle patch cables provide true Category 6 performance at an affordable price. These right angle Ethernet patch cables feature a specialized channel separator and load bar to achieve Cat 6 performance while maintaining a right angle bend as well as being fully shielded to limit EMI and RFI interference. They are specially designed to be stacked with L-com's standard right angle cables to maximize your panel density while keeping the same cable exit direction. L-com's right angle cables are superior to competitor's right angle assemblies. We've tested it ourselves and the competitor's right angle cables do not pass the Cat 6 test since the twists of the individual pairs are not maintained into the connector body. These industry first cables are perfect for use in tight fit applications and dense connectivity applications commonly found in data centers and enclosures. We offer Category 5e and 6 shielded and unshielded stackable right angle cable assemblies off the shelf. Min Qty: 1 Package Multiple: 1 | 518 |
|
$9.6300 / $12.1900 | Buy Now |