Part Details for TRD695SRA2BL-1 by L-com Inc
Overview of TRD695SRA2BL-1 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for TRD695SRA2BL-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04X7589
|
Newark | Enet Cord, Cat6, Rj45 R/A Plug-Plug, 1 , Lan Category:Cat6, Connector To Connector:90° Rj45 Plug To Rj45 Plug, Cable Construction:Ftp (Foiled Twisted Pair), Jacket Color:Blue, Cable Length - Metric:304.8Mm Rohs Compliant: Yes |L-Com TRD695SRA2BL-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 870 |
|
$11.9900 | Buy Now |
DISTI #
5073-TRD695SRA2BL-1-ND
|
DigiKey | C6 PVC FTP STR-UP BLU 1F Min Qty: 1 Lead time: 4 Weeks Container: Bag |
19 In Stock |
|
$10.8388 / $21.0600 | Buy Now |
DISTI #
71057208
|
RS | Network Cable Assembly, Cat 6,PVC, Blue,1 Feet | L-com TRD695SRA2BL-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$19.4400 / $21.5900 | RFQ |
|
Onlinecomponents.com | C6 PVC FTP STR-UP BLU 1F RoHS: Compliant | 0 |
|
$10.9100 / $14.3300 | Buy Now |
DISTI #
TRD695SRA2BL-1
|
L-com US | L-com's unique, patented, shielded right angle patch cables provide true Category 6 performance at an affordable price. These right angle Ethernet patch cables feature a specialized channel separator and load bar to achieve Cat 6 performance while maintaining a right angle bend as well as being fully shielded to limit EMI and RFI interference. L-com's right angle cables are superior to competitor's right angle assemblies. We've tested it ourselves and the competitor's right angle cables do not pass the Cat 6 test since the twists of the individual pairs are not maintained into the connector body. These industry first cables are perfect for use in tight fit applications and dense connectivity applications commonly found in data centers. Order online today!. Min Qty: 1 Package Multiple: 1 | 10297 |
|
$10.1000 / $12.7900 | Buy Now |
|
LCSC | Cable/ModularCable | 4 |
|
$13.6726 | Buy Now |
Part Details for TRD695SRA2BL-1
TRD695SRA2BL-1 CAD Models
TRD695SRA2BL-1 Part Data Attributes
|
TRD695SRA2BL-1
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
TRD695SRA2BL-1
L-com Inc
Cable Assembly, 8 Conductor(s), 26AWG,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
Conductor Material | COPPER | |
Connector Side1 | RJ45 PLUG | |
Connector Side2 | RJ45 PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Jacket Material | POLYVINYL CHLORIDE | |
Number of Conductors | 8 | |
Shielding | YES | |
Wire Gauge | 26 AWG |