Part Details for TRD695SZ-50 by L-com Inc
Overview of TRD695SZ-50 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Motor control systems
Price & Stock for TRD695SZ-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90M1687
|
Newark | Patch Cable, Category 6 Shielded Lszh, 50Ft, Grey, Lan Category:Cat6, Connector To Connector:Rj45 Plug To Rj45 Plug, Cable Construction:-, Jacket Color:Gray, Cable Length - Metric:15M, Cable Length - Imperial:50Ft, Product Range:- Rohs Compliant: Yes |L-Com TRD695SZ-50 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$64.8600 | Buy Now |
DISTI #
5073-TRD695SZ-50-ND
|
DigiKey | CBL RJ45 CAT 6 SHLD LSZH 50' Min Qty: 1 Lead time: 4 Weeks Container: Bag |
11 In Stock |
|
$117.9068 / $138.2400 | Buy Now |
DISTI #
70684894
|
RS | Network Cable Assembly, Cat 6, Shielded, LSZH, Gray, 50 Feet | L-com TRD695SZ-50 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 3 |
|
$121.9900 | Buy Now |
|
Onlinecomponents.com | CBL RJ45 CAT 6 SHLD LSZH 50' | 0 |
|
$105.4500 / $132.3200 | Buy Now |
DISTI #
TRD695SZ-50
|
L-com US | For Protection against EMI/RFI interference L-com's economical Shielded Patch Cables are ideal. With a 100% foil shield covering 4-Pair 26AWG stranded conductors, your data is protected from interference. With a Low Smoke Zero Halogen Jacket, this series meets stringent requirements of the new RoHS environmental standards. L-com's Shielded Patch Cables are designed to perform to EIA568 standards while not putting a strain on your budget. Quantity pricing available upon request. Min Qty: 1 Package Multiple: 1 | 1266 |
|
$97.5900 / $121.9900 | Buy Now |
Part Details for TRD695SZ-50
TRD695SZ-50 CAD Models
TRD695SZ-50 Part Data Attributes:
|
TRD695SZ-50
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
TRD695SZ-50
L-com Inc
CBL RJ45 CAT 6 SHLD LSZH 50'
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
Application | INDUSTRIAL APPLICATION, ETHERNET, HARSH ENVIRONMENT | |
Conductor Material | COPPER | |
Connector Side1 | RJ45 PLUG | |
Connector Side2 | RJ45 PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Shielding | YES | |
Wire Gauge | 26 AWG | |
Wire and Cable Name | CABLE ASSEMBLY |