Part Details for TRD695TAADSZ-RED-50F by L-com Inc
Overview of TRD695TAADSZ-RED-50F by L-com Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CN-ACPRREDAA0 | Amphenol Cables on Demand | RCA Male Plug Cable Connector (Red) - Amphenol ACPR-RED - Gold Plated Diecast Shell | |
MP-64RJ45UNNR-006 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNR-006 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 6ft | |
MP-64RJ45UNNR-016 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNR-016 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 16ft |
Price & Stock for TRD695TAADSZ-RED-50F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5073-TRD695TAADSZ-RED-50F-ND
|
DigiKey | CAT6 TAA RJ45 SF/UTP 26STR LSZH Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$55.3500 / $77.0700 | Buy Now |
DISTI #
74764653
|
RS | Cat6 TAA RJ45 SF/UTP 26STR LSZH RED 50F | L-com TRD695TAADSZ-RED-50F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$67.0900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$56.7700 / $76.3400 | Buy Now |
DISTI #
77750011
|
Verical | TRD695TAADSZ-RED-50F Min Qty: 2 Package Multiple: 1 | Americas - 60 |
|
$53.0011 / $67.0900 | Buy Now |