Part Details for TRD726HFO-TB-100F by L-com Inc
Overview of TRD726HFO-TB-100F by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRD726HFO-TB-100F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK3317
|
Newark | Cat7 S/Ftp 26Awg Ind-Od-Hf Tpe Blk 100F |L-Com TRD726HFO-TB-100F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$63.9900 | Buy Now |
DISTI #
5073-TRD726HFO-TB-100F-ND
|
DigiKey | CAT7 S/FTP 26AWG IND-OD-HF TPE B Min Qty: 1 Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
$58.4337 / $68.2400 | Buy Now |
DISTI #
74001378
|
RS | Cat7 S/FTP 26AWG IND OD HF TPE BLK 100F | L-com TRD726HFO-TB-100F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$63.9900 | RFQ |
|
Onlinecomponents.com | Cat7 S/FTP 26AWG IND-OD-HF TPE BLK 100F | 0 |
|
$54.7400 / $74.3400 | Buy Now |
DISTI #
TRD726HFO-TB-100F
|
L-com US | L-com's Category 7 TRD726HFO-TB-05F line of ultra-flexible, outdoor, industrial Ethernet cable assemblies are designed for extreme applications where rugged, shielded, high-flex cables are required and is in stock and ready to ship same day. This 0.5Ft Black 26AWG stranded family of cables feature oil, moisture, weld spatter and ultra-violet (UV) resistant TPE jackets that are built for outdoor or industrial use. Bandwidth of up to 600MHz and speeds up to 10gig are supported. The cable features S/FTP double shielded construction with both an overall braid shield and individually shielded twisted pairs provide the cable maximum protection from data destroying EMI and RFI interference. These 0.5 Foot RJ45 cable assemblies come with additional features including special 26AWG stranded conductors and a flexible jacket that are rated for 1 million flex cycles at 10x the cable's diameter and can be used in high-flex and continuous motion applications. The TRD726HFO-TB-05F will not break down when exposed to oil based lubricants such as those normally found in an industrial automation environment. This TRD726HFO-TB-05F 0.5 foot cable terminates to standard TIA568B wiring with shielded RJ45 connectors. A robust temp range of -40° to +80°C means the assembly can function in many varied environments. Category 7 is fully backwards compatible with Category 6a, 6 and 5e networks. Upgrade to higher speeds to future proof your application. L-com's TRD726HFO-TB-05F style cables are an excellent fit for outdoor networks, industrial and factory settings, continuous motion use including robotics, transportation, Mil-Tec and harsh environments like oil and gas. Our Category 7 Ethernet cable TRD726HFO-TB-05F standard lengths are off the shelf and ready to ship same day plus custom lengths and labels are available so contact the technical experts at L-com with your application needs and make your purchase online today. Min Qty: 1 Package Multiple: 1 | 16 |
|
$50.5500 / $63.9900 | Buy Now |