Part Details for TRD795BLK-2M by L-com Inc
Overview of TRD795BLK-2M by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRD795BLK-2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AJ9450
|
Newark | Enet Cable, Cat7, Rj45 Plug-Plug, 2M, Lan Category:Cat7, Connector To Connector:Rj45 Plug To Rj45 Plug, Cable Construction:Ftp (Foiled Twisted Pair), Jacket Color:Black, Cable Length - Metric:2M, Cable Length - Imperial:6.6Ft Rohs Compliant: Yes |L-Com TRD795BLK-2M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$29.9600 | Buy Now |
DISTI #
5073-TRD795BLK-2M-ND
|
DigiKey | CAT 7 10GIG, S/FTP, 26AWG STR, P Min Qty: 1 Lead time: 9 Weeks Container: Bag | Temporarily Out of Stock |
|
$24.9258 / $33.1800 | Buy Now |
DISTI #
73606698
|
RS | Category 7 10gig Ethernet Cable AssemblyS.FTP Braid with Individually Shielded- | L-com TRD795BLK-2M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$25.7900 | RFQ |
|
Onlinecomponents.com | Cat 7 10gig, S/FTP, 26AWG STR, PVC, BLK 2.0M RoHS: Compliant | 0 |
|
$22.6300 / $29.9600 | Buy Now |
DISTI #
77750502
|
Verical | EthernetCable AssemblyCat 5e UTP 3.04m 24AWG RJ-45 to RJ-45 Min Qty: 4 Package Multiple: 1 | Americas - 266 |
|
$20.3741 / $25.7900 | Buy Now |
DISTI #
TRD795BLK-2M
|
L-com US | L-com's double shielded TRD795BLK-2M Category 7 line of cables are ideal for electrically noisy environments and are available off the shelf for same day shipping. The L-com 2M Category 7 Ethernet Cable Assembly is feature construction with an overall braid shield around individually shielded twisted pairs (S/FTP) and are qualified for 1 gig Category 7 or Category 5e usage. These L-com Black 2M Ethernet Cable Assembly are economical, PVC jacketed cables are ideal for high speed networks or data centers without putting a strain on your budget. Our 2 Feet Cat6 Ethernet Cable Assembly is more cost-effective than typical LSZH or industrial double shielded alternatives. The TRD795BLK-2M Category 7 Ethernet Cable Assembly from L-com is a 1 gigabit, Cat 7 rated Ethernet cable built with RJ45 male/plugs on each end and wired to TIA specifications. L-com RJ45 Male/Plug 2M Ethernet Cable Assembly Built to Category 7 standards with an overall braid shield and individually foil shielded pairs. The part number TRD795BLK-2M is perfect for applications with excess EMI/RFI where cable shielding and/or grounding is critical to performance. This TRD795BLK-2M S/FTP Braid Ethernet Cable Assembly 26AWG conductors allow for flexibility in a patch cable environment. The 2 TRD795BLK-2M black PVC jacket is flame rated for CMG use with a robust temp range oM -10° to +75°C. This L-com Cat7 CMG PVC Ethernet Cable Assembly available in lengths oM 0.5M to 100M and in black or blue. Contact the expert technical support at L-com for questions on this Category 7 RJ45 Male/Plug Ethernet Cable Assembly and buy online today. Min Qty: 1 Package Multiple: 1 | 272 |
|
$20.3700 / $25.7900 | Buy Now |