There are no models available for this part yet.
Overview of TRD795BLK-5M by L-com Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for TRD795BLK-5M by L-com Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
80AJ9452
|
Newark | Enet Cable, Cat7, Rj45 Plug-Plug, 5M, Lan Category:Cat7, Connector To Connector:Rj45 Plug To Rj45 Plug, Cable Construction:Ftp (Foiled Twisted Pair), Jacket Color:Black, Cable Length - Metric:5M, Cable Length - Imperial:16.4Ft Rohs Compliant: Yes |L-Com TRD795BLK-5M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$61.5800 | Buy Now | |
DISTI #
5073-TRD795BLK-5M-ND
|
DigiKey | CAT 7 10GIG, S/FTP, 26AWG STR, P Min Qty: 1 Lead time: 9 Weeks Container: Bag | Temporarily Out of Stock |
|
$55.3500 | Buy Now | |
DISTI #
73606700
|
RS | Category 7 10gig Ethernet Cable AssemblyS.FTP Braid with Individually Shielded- | L-com TRD795BLK-5M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$55.5800 / $58.5000 | RFQ | |
Onlinecomponents.com | Cat 7 10gig, S/FTP, 26AWG STR, PVC, BLK 4.0M RoHS: Compliant | 0 |
|
$40.5400 / $53.6700 | Buy Now | ||
DISTI #
TRD795BLK-5M
|
L-com US | L-com's double shielded TRD795BLK-5M Category 7 line of cables are ideal for electrically noisy environments and are available off the shelf for same day shipping. The L-com 5M Category 7 Ethernet Cable Assembly is feature construction with an overall braid shield around individually shielded twisted pairs (S/FTP) and are qualified for 1 gig Category 7 or Category 5e usage. These L-com Black 5M Ethernet Cable Assembly are economical, PVC jacketed cables are ideal for high speed networks or data centers without putting a strain on your budget. Our 5 Feet Cat6 Ethernet Cable Assembly is more cost-effective than typical LSZH or industrial double shielded alternatives. The TRD795BLK-5M Category 7 Ethernet Cable Assembly from L-com is a 1 gigabit, Cat 7 rated Ethernet cable built with RJ45 male/plugs on each end and wired to TIA specifications. L-com RJ45 Male/Plug 5M Ethernet Cable Assembly Built to Category 7 standards with an overall braid shield and individually foil shielded pairs. The part number TRD795BLK-5M is perfect for applications with excess EMI/RFI where cable shielding and/or grounding is critical to performance. This TRD795BLK-5M S/FTP Braid Ethernet Cable Assembly 26AWG conductors allow for flexibility in a patch cable environment. The 5 TRD795BLK-5M black PVC jacket is flame rated for CMG use with a robust temp range oM -10° to +75°C. This L-com Cat7 CMG PVC Ethernet Cable Assembly available in lengths oM 0.5M to 100M and in black or blue. Contact the expert technical support at L-com for questions on this Category 7 RJ45 Male/Plug Ethernet Cable Assembly and buy online today. Min Qty: 1 Package Multiple: 1 | 152 |
|
$29.2200 / $36.9900 | Buy Now |