Part Details for TRD815-CD-5-15F by L-com Inc
Overview of TRD815-CD-5-15F by L-com Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRD815-CD-5-15F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH9643
|
Newark | Patch Cord, Rj45 Plug-Plug, Blk, 15Ft, Lan Category:Cat5E, Connector To Connector:Rj45 Plug To Rj45 Plug, Cable Construction:Utp (Unshielded Twisted Pair), Jacket Color:Black, Cable Length - Metric:4.57M, Cable Length - Imperial:15Ftrohs Compliant: Yes |L-Com TRD815-CD-5-15F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 37 |
|
$154.6700 | Buy Now |
DISTI #
5073-TRD815-CD-5-15F-ND
|
DigiKey | CAT5E COIL CORD UTP HF TPU 3X DT Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$114.0548 / $122.3200 | Buy Now |
DISTI #
72116311
|
RS | Cat 5e Ethernet Coil Cord Assembly, RJ45-RJ45 90D Tangents, UTP 26AWG, 5 to 15F | L-com TRD815-CD-5-15F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$123.9900 | RFQ |
|
Onlinecomponents.com | Cat5e Coil Cord UTP HF TPU 3x DT 5 to 15ft | 0 |
|
$107.1800 / $134.4900 | Buy Now |
DISTI #
77731426
|
Verical | Category 5e Ethernet Coil Cord Assembly, RJ45-RJ45 90D Tangents, UTP 26AWG Stranded High Flex Industrial Polyurethane TPU, Black, 5 to 15F Min Qty: 1 Package Multiple: 1 | Americas - 37 |
|
$99.1920 / $123.9900 | Buy Now |
DISTI #
3573484
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$205.0753 | Buy Now |
DISTI #
3573484
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 0 |
|
$234.7290 | Buy Now |
DISTI #
TRD815-CD-5-15F
|
L-com US | Coiled, curly, extendable, or spiral data cables have been available for some time in power and control applications but they are a rarity for high-speed, reliable data, especially where twisted pairs are concerned such as Ethernet. L-com’s TRD815-C series of Ethernet coil cord patch cables are intended for industrial, automation, robotic or even office environments where ordinary patch cables fail and they are designed and tested to truly pass Category 5e standards. These spiral design, retractile cables retain coil “memory” and can extend or retract 3 or 6 times their coiled length. They are a great alternative to mechanical retractable cables that require a crank or device that adds complexity and cost. Designed to extend and retract millions of times without sacrificing electrical performance, these cables will fit the most stringent applications. Available in an economical unshielded (UTP) TPU jacket as well as a foil-shielded (F/UTP) zero-halogen rated, TPU jacket. 6 inch tangents after the coils are terminated with standard RJ45 connectors to allow the cables to work in any common Ethernet application. Ideal uses include movable equipment, robotics, factory automation, hand-held devices, space saving, test carts and machine engineering. Order online today. Min Qty: 1 Package Multiple: 1 | 86 |
|
$99.1900 / $123.9900 | Buy Now |