Part Details for TRD815BL-10 by L-com Inc
Overview of TRD815BL-10 by L-com Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for TRD815BL-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78M8725
|
Newark | Patch Cord, Cat5E, Rj45 Plug, Utp, 10Ft, Blue, Lan Category:Cat5E, Connector To Connector:Rj45 Plug To Rj45 Plug, Cable Construction:Utp (Unshielded Twisted Pair), Jacket Color:Blue, Cable Length - Metric:3M, Product Range:- Rohs Compliant: Yes |L-Com TRD815BL-10 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 24 |
|
$13.5800 | Buy Now |
DISTI #
5073-TRD815BL-10-ND
|
DigiKey | CBL-RJ45/RJ45 CAT5E BLU 10FT Min Qty: 1 Lead time: 2 Weeks Container: Bag |
4 In Stock |
|
$8.7718 / $14.5100 | Buy Now |
DISTI #
70126618
|
RS | Network Cable Assembly, Cat 5E, RJ45/RJ45, Blue, 10ft, TRD815 Series | L-com TRD815BL-10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 44 |
|
$9.8900 | Buy Now |
|
Onlinecomponents.com | CBL-RJ45/RJ45 CAT5E BLU 10FT |
50 In Stock |
|
$8.6800 / $11.4900 | Buy Now |
DISTI #
4058377
|
element14 Asia-Pacific | ENET CORD, CAT5E, RJ45 PLUG-PLUG, 3M RoHS: Compliant Min Qty: 1 Container: Each | 4 |
|
$14.5738 / $17.0457 | Buy Now |
DISTI #
4058377
|
Farnell | ENET CORD, CAT5E, RJ45 PLUG-PLUG, 3M RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 4 |
|
$12.7982 / $16.6540 | Buy Now |
DISTI #
TRD815BL-10
|
L-com US | Designed for today's high-density patch panels, these unique Category 5E molded Ethernet patch cables feature an easy to depress "shark fin" snagless molded boot that makes connecting your cables easier. The clear boot also allows the color of each cable to be easily identified up to each port for easy cable identification. Each Ethernet patch cable is tested for Category 5E performance to ensure you get maximum speed out of your network. Contact us today for your next Ethernet patch cable needs!. Min Qty: 1 Package Multiple: 1 | 5782 |
|
$4.9500 / $9.8900 | Buy Now |
|
Master Electronics | CBL-RJ45/RJ45 CAT5E BLU 10FT |
50 In Stock |
|
$8.6800 / $11.4900 | Buy Now |
Part Details for TRD815BL-10
TRD815BL-10 CAD Models
TRD815BL-10 Part Data Attributes
|
TRD815BL-10
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
TRD815BL-10
L-com Inc
CBL-RJ45/RJ45 CAT 5E BLU 10FT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
Connector Side1 | RJ45 | |
Connector Side2 | RJ45 | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Jacket Material | PVC | |
MIL Conformance | NO | |
Shielding | NO | |
Wire Gauge | 24 AWG |
Alternate Parts for TRD815BL-10
This table gives cross-reference parts and alternative options found for TRD815BL-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRD815BL-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TRD815BL-10 | Cable Assembly, 8 Conductor(s), Communication Cable, | Infinite Electronics | TRD815BL-10 vs TRD815BL-10 |