Part Details for TRD815BLK-2 by L-com Inc
Overview of TRD815BLK-2 by L-com Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for TRD815BLK-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25R3193
|
Newark | Enet Cord, Cat5E, Rj45 Plug-Plug, 2 , Lan Category:Cat5E, Connector To Connector:Rj45 Plug To Rj45 Plug, Cable Construction:Utp (Unshielded Twisted Pair), Jacket Color:Black, Cable Length - Metric:609.6Mm, Cable Length - Imperial:2Ftrohs Compliant: Yes |L-Com TRD815BLK-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1697 |
|
$6.6900 | Buy Now |
DISTI #
5073-TRD815BLK-2-ND
|
DigiKey | CBL-RJ45/RJ45 CAT5E BLK 2FT Min Qty: 1 Lead time: 5 Weeks Container: Bag |
7 In Stock |
|
$5.6974 / $11.9700 | Buy Now |
DISTI #
70423872
|
RS | Premium Category 5E Patch Cable, RJ45 /RJ45, Black 2ft, TRD815 Series | L-com TRD815BLK-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 22 |
|
$6.6900 | Buy Now |
|
Onlinecomponents.com | CBL-RJ45/RJ45 CAT5E BLK 2FT RoHS: Compliant | 0 |
|
$5.6700 / $8.5000 | Buy Now |
|
Quest Components | 89 |
|
$8.6421 / $14.0142 | Buy Now | |
DISTI #
TRD815BLK-2
|
L-com US | Designed for today's high-density patch panels, these unique Category 5E molded patch cables feature an easy to depress "shark fin" snagless molded boot that makes connecting your cables easier. The clear boot also allows the color of each cable to be easily identified up to each port for easy cable identification. Each cable is tested for Category 5E performance to ensure you get maximum speed out of your network. Contact us today for your patch cable needs!. Min Qty: 1 Package Multiple: 1 | 52770 |
|
$1.5000 / $2.9900 | Buy Now |
|
LCSC | Cable/ModularCable | 13 |
|
$5.8862 | Buy Now |
Part Details for TRD815BLK-2
TRD815BLK-2 CAD Models
TRD815BLK-2 Part Data Attributes
|
TRD815BLK-2
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
TRD815BLK-2
L-com Inc
Cable Assembly,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | RJ45 PLUG | |
Connector Side2 | RJ45 PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.05 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Jacket Material | POLYVINYL CHLORIDE | |
Length | 0.61 mm | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Shielding | NO | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |