Part Details for TRD815DS-SF-BLU-4M by L-com Inc
Overview of TRD815DS-SF-BLU-4M by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRD815DS-SF-BLU-4M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AK9038
|
Newark | Enet Cord, Cat5E, Rj45 Plug-Plug, 13.1 , Lan Category:Cat5E, Connector To Connector:Rj45 Plug To Rj45 Plug, Cable Construction:Sf/Utp (Shielded And Foiled With Unshielded Twisted Pairs), Jacket Color:Blue, Cable Length - Metric:4M Rohs Compliant: Yes |L-Com TRD815DS-SF-BLU-4M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 46 |
|
$29.9900 | Buy Now |
DISTI #
5073-TRD815DS-SF-BLU-4M-ND
|
DigiKey | CAT5E RJ45 SF/UTP TPU SHORT FLEX Min Qty: 1 Lead time: 9 Weeks Container: Bag | Temporarily Out of Stock |
|
$28.9824 / $38.5800 | Buy Now |
DISTI #
73606864
|
RS | Category 5e Short Flex Ethernet Cable AssemblyDouble Shielded SF.UTP Foil & Br- | L-com TRD815DS-SF-BLU-4M Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$29.9900 | RFQ |
|
Onlinecomponents.com | Cat5e RJ45 SF/UTP TPU Short Flex BLU 4m | 0 |
|
$26.3200 / $34.8400 | Buy Now |
DISTI #
TRD815DS-SF-BLU-4M
|
L-com US | Available off the shelf for same day shipping, L-com's TRD815DS-SF-BLU Category 5e line of short flex cables are ideal for routing in small spaces and electrically noisy environments. Featuring double shielded construction with an overall braid and foil shield, these are well suited for high noise environments and their tight 60mm (0.242") bend radius means they can be flexed in limited space where a standard PVC cable would fail. Shorter than typical lengths in centimeters are also offered for when your application may require a space longer than an adapter but where there isn't sufficient room to coil a longer cable. The TRD815DS-SF-BLU-4M from L-com is a Cat 5e rated Ethernet cable built with RJ45 male/plugs on each end and wired to TIA specifications. Built to Category 5e standards with braid plus foil double shielding, the TRD815DS series is perfect for applications with excess EMI/RFI where cable shielding and/or grounding is critical to performance. 26AWG stranded conductors plus a highly flexible TPU jacket allow for extra flexibility in a patch cable environment. The assembly has a robust temp range of -10° to +80°C. Off the shelf lengths from 15 centimeters to 10 meters are available to fit all short flex application requirements. Technical experts are standing by to answer all your Ethernet questions today. Min Qty: 1 Package Multiple: 1 | 46 |
|
$23.6900 / $29.9900 | Buy Now |