Part Details for TRD815GR-10 by L-com Inc
Overview of TRD815GR-10 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for TRD815GR-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88M4760
|
Newark | Enet Cord, Cat5E, Rj45 Plug-Plug, 10 , Lan Category:Cat5E, Connector To Connector:Rj45 Plug To Rj45 Plug, Cable Construction:Utp (Unshielded Twisted Pair), Jacket Color:Green, Cable Length - Metric:3.05M, Cable Length - Imperial:10Ftrohs Compliant: Yes |L-Com TRD815GR-10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 91 |
|
$10.9900 | Buy Now |
DISTI #
5073-TRD815GR-10-ND
|
DigiKey | CBL-RJ45/RJ45 CAT5E GRN 10FT Min Qty: 1 Lead time: 2 Weeks Container: Bag |
8 In Stock |
|
$9.7389 / $16.1100 | Buy Now |
DISTI #
70126598
|
RS | Category 5E RJ45 Molded Ethernet Patch Cord, Cat 5e, Green, 10ft, TRD815 Series | L-com TRD815GR-10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 3 |
|
$10.9900 | Buy Now |
|
Onlinecomponents.com | CBL-RJ45/RJ45 CAT5E GRN 10FT | 0 |
|
$9.6400 / $12.7600 | Buy Now |
DISTI #
TRD815GR-10
|
L-com US | Designed for today's high-density patch panels, these unique Category 5E molded patch cables feature an easy to depress "shark fin" snagless molded boot that makes connecting your cables easier. The clear boot also allows the color of each cable to be easily identified up to each port for easy cable identification. Each cable is tested for Category 5E performance to ensure you get maximum speed out of your network. Contact us today for your patch cable needs!. Min Qty: 1 Package Multiple: 1 | 3694 |
|
$5.5000 / $10.9900 | Buy Now |