TRD815RA11RD-25
Description: Cable Assembly, 8 Conductor(s), Communication Cable,

Overview of TRD815RA11RD-25 by Infinite Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation

CAD Models for TRD815RA11RD-25 by Infinite Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TRD815RA11RD-25 by Infinite Electronics

TRD815RA11RD-25
Infinite Electronics
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INFINITE ELECTRONICS INTERNATIONAL INC
Reach Compliance Code
unknown
Application
ETHERNET, CATEGORY 5E
Conductor Material
COPPER ALLOY
Connector Side1
RJ45 PLUG
Connector Side2
RJ45 PLUG
Connector Support Type
CABLE ASSEMBLY
Construction
STRANDED
DIN Conformance
NO
IEC Conformance
NO
Jacket Material
POLYVINYL CHLORIDE
Length
7.62 mm
MIL Conformance
NO
Number of Conductors
8
Shielding
NO
Wire and Cable Name
COMMUNICATION CABLE
Want to compare parts?
  1. TRD815RA11RD-25
    Infinite Electronics
    Cable Assembly, 8 Conductor(s), Communication Cable,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TRD815RA11RD-25 by Infinite Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TRD815RA11RD-25 by Infinite Electronics

Select Manufacturer
Which Manufacturer of TRD815RA11RD-25 would you like to use for your alert(s)?
  • Please alert me when TRD815RA11RD-25 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TRD815RA11RD-25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TRD815RA11RD-25 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TRD815RA11RD-25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TRD815RA11RD-25.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TRD815RA11RD-25 by Infinite Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: