Part Details for TRD815RA2GRY-10 by L-com Inc
Overview of TRD815RA2GRY-10 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Electronic Manufacturing
Automotive
Price & Stock for TRD815RA2GRY-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T9120
|
Newark | Patch Cord, Cat 5E Right Angle, 10Ft, Grey, Lan Category:Cat5E, Connector To Connector:Rj45 Plug To Rj45 Plug, Cable Construction:Utp (Unshielded Twisted Pair), Jacket Color:Gray, Cable Length - Metric:3M, Product Range:- Rohs Compliant: Yes |L-Com TRD815RA2GRY-10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$24.4300 | Buy Now |
DISTI #
5073-TRD815RA2GRY-10-ND
|
DigiKey | C5E PVC UTP STR-UP GRY 10F Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$24.6200 | Buy Now |
DISTI #
71059103
|
RS | Category 5E RA Patch Cable, RA Right Exit/RA Down, Gray, 10ft, TRD815 Series | L-com TRD815RA2GRY-10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$14.9900 | RFQ |
|
Onlinecomponents.com | C5E PVC UTP STR-UP GRY 10F RoHS: Compliant | 0 |
|
$12.9900 / $17.0500 | Buy Now |
DISTI #
TRD815RA2GRY-10
|
L-com US | L-com's unique, patented, right angle patch cables provide true Category 5E performance at an affordable price. These newly designed right angle Ethernet patch cables feature a specialized channel separator and load bar to achieve Cat 5E performance while maintaining a right angle bend. L-com's right angle cables are superior to competitor's right angle assemblies. We've tested it ourselves and the competitor's right angle cables do not pass the Cat 5e test since the twists of the individual pairs are not maintained into the connector body. These industry first cables are perfect for use in tight fit applications and dense connectivity applications commonly found in data centers. Order online today!. Min Qty: 1 Package Multiple: 1 | 14 |
|
$12.0000 / $15.1900 | Buy Now |