Part Details for TRD815SPL-150 by L-com Inc
Overview of TRD815SPL-150 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Motor control systems
Price & Stock for TRD815SPL-150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T9285
|
Newark | Enet Cord, Cat5E, Rj45 Plug-Plug, 150 , Lan Category:Cat5E, Connector To Connector:Rj45 Plug To Rj45 Plug, Cable Construction:-, Jacket Color:Blue, Cable Length - Metric:45.7M, Cable Length - Imperial:150Ft Rohs Compliant: Yes |L-Com TRD815SPL-150 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 72 |
|
$403.9900 | Buy Now |
DISTI #
5073-TRD815SPL-150-ND
|
DigiKey | CBL RJ45 CAT5E SHLD PLEN 150FT Min Qty: 1 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$344.6992 / $358.1600 | Buy Now |
DISTI #
71059652
|
RS | Shielded Cat 5e Plenum Cable, RJ45 / RJ45, 150ft, TRD815 Series | L-com TRD815SPL-150 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$403.9900 | RFQ |
|
Onlinecomponents.com | CBL RJ45 CAT5E SHLD PLEN 150FT | 0 |
|
$359.9500 / $380.9800 | Buy Now |
DISTI #
77752142
|
Verical | ShieldedCat. 5E PlenumCable, RJ45 / RJ45, 150.0 ft Min Qty: 1 Package Multiple: 1 | Americas - 72 |
|
$323.1920 / $403.9900 | Buy Now |
DISTI #
TRD815SPL-150
|
L-com US | Designed for environments where PVC's combustive toxicity is restricted, L-com's shielded plenum Ethernet cables provide the ideal alternative. Featuring all-metal-body RJ45 connectors and aluminized polyester shielded cable with drain wire, these assemblies are designed to protect against EMI/RFI while maintaining high performance data transmission characteristics. These unique cable assemblies feature an easy to depress "shark fin" snagless molded boot that makes connecting your cables easier. Ensure the protection of your investment by utilizing these L-com exclusive shielded plenum cables. Custom lengths and quantity pricing available. Talk to us about your project today!. Min Qty: 1 Package Multiple: 1 | 467 |
|
$323.1900 / $403.9900 | Buy Now |