Part Details for TRD815SZRA6RD-1 by L-com Inc
Overview of TRD815SZRA6RD-1 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRD815SZRA6RD-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04X8908
|
Newark | Enet Cord, Cat5E, Rj45 R/A Plug-Plug, 1 , Lan Category:Cat5E, Connector To Connector:90° Rj45 Plug To Rj45 Plug, Cable Construction:Ftp (Foiled Twisted Pair), Jacket Color:Red, Cable Length - Metric:304.8Mm Rohs Compliant: Yes |L-Com TRD815SZRA6RD-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$3.6300 | Buy Now |
DISTI #
5073-TRD815SZRA6RD-1-ND
|
DigiKey | C5E LSZ FTP STR-LFT RED 1F Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$6.0600 | Buy Now |
DISTI #
71060931
|
RS | Category 5E RJ45 Right Angle Ethernet Patch Cord, LSZ, Red, 1ft, TRD815 Series | L-com TRD815SZRA6RD-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$3.6300 | RFQ |
|
Onlinecomponents.com | C5E LSZ FTP STR-LFT RED 1F RoHS: Compliant | 0 |
|
$3.1100 / $4.7300 | Buy Now |
DISTI #
TRD815SZRA6RD-1
|
L-com US | L-com's unique, patented, shielded LSZH right angle patch cables provide true Category 5E performance at an affordable price. These specially designed right angle Ethernet patch cables feature a specialized channel separator and load bar to achieve Cat 5E performance while maintaining a right angle bend. These assemblies are built with an aluminum/polyester shield for protection against EMI/RFI. In addition, these low-smoke zero-halogen assemblies are designed for environments where PVC's combustive toxicity is restricted. L-com's right angle cables are superior to competitor's right angle assemblies. We've tested it ourselves and the competitor's right angle cables do not pass the Cat 5e test since the twists of the individual pairs are not maintained into the connector body. These industry first cables are perfect for use in tight fit applications and dense connectivity applications commonly found in data centers and the LSZH jacket and boots make them ideal for shipboard or aircraft usage. Order online today!. Min Qty: 1 Package Multiple: 1 | 7841 |
|
$2.8700 / $3.6300 | Buy Now |