Part Details for TRD824-BLU-5F by L-com Inc
Overview of TRD824-BLU-5F by L-com Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRD824-BLU-5F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AK1451
|
Newark | Enet Cord, Cat8, Rj45 Plug-Plug, 5Ft, Lan Category:Cat8, Connector To Connector:Rj45 Plug To Rj45 Plug, Cable Construction:Ftp (Foiled Twisted Pair), Jacket Color:Blue, Cable Length - Metric:1.5M, Cable Length - Imperial:5Ft Rohs Compliant: Yes |L-Com TRD824-BLU-5F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 117 |
|
$23.7900 | Buy Now |
DISTI #
5073-TRD824-BLU-5F-ND
|
DigiKey | CAT8 S/FTP 24SLD RJ45 CM PVC BLU Min Qty: 1 Lead time: 9 Weeks Container: Bag | Temporarily Out of Stock |
|
$22.9926 / $30.6000 | Buy Now |
DISTI #
73606838
|
RS | Category 8 40gig Ethernet Cable AssemblyS.FTP Overall Braid Shield w Shielded - | L-com TRD824-BLU-5F Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$23.7900 | RFQ |
|
Onlinecomponents.com | Cat8 S/FTP 24SLD RJ45 CM PVC BLU 5F | 0 |
|
$20.8800 / $27.6400 | Buy Now |
DISTI #
77753353
|
Verical | Category 8 40gig EthernetCable Assembly, S/FTP Overall Braid Shield w Shielded Pairs, RJ45 Male-Plug, 24AWG Solid,CM PVC, Blue, 5FT Min Qty: 4 Package Multiple: 1 | Americas - 117 |
|
$18.7941 / $23.7900 | Buy Now |
DISTI #
4214064
|
element14 Asia-Pacific | ENET CORD, CAT8, RJ45 PLUG-PLUG, 5FT RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$35.3384 / $43.5678 | Buy Now |
DISTI #
4214064
|
Farnell | ENET CORD, CAT8, RJ45 PLUG-PLUG, 5FT RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 1 Days Container: Each | 0 |
|
$32.0470 / $40.5796 | Buy Now |
DISTI #
TRD824-BLU-5F
|
L-com US | L-com's premium TRD824-BLU-5F Category 8 rated, 25 to 40gig cable assembly is here for your fastest and highest capacity data applications. Built with Cat8 rated S/FTP cable, the TRD824 series can handle bandwidth of up to 2000MHz and is perfect for server room and data center usage. Since Category 8 has strict specifications for noise restriction, our TRD824-BLU cables use a double shielded design with an overall braid shield around individually foil shielded twisted pairs to provide maximum protection from data corrupting EMI and RFI while also reducing or eliminating all forms of crosstalk. Our TRD824-BLU-5F is built with a durable CM rated PVC jacket. It is terminated with 50um gold plated RJ45 (8x8) male plug connectors. Over molded boots provide robust strain relief for the connectors and the shark fin style latch makes for easy disconnects. Off the shelf lengths range from 0.5 feet to 65 feet. Off the shelf colors include black, blue, green and red with a PVC jacket as well as black and blue with a LSZH (low smoke zero halogen) jacket. Special 28AWG slim (TRD828 series) and 24AWG flat (TRD824FLAT series) specialty assemblies are also available for angle, space and weight limited installations. TRD824-BLU-5F is 5 feet (1.5 meters) in length and blue in color. The TRD824 series is in stock and available for purchase today. Cat 8 cabling was designed for high-speed data centers where networking hardware like switches and servers are located in close proximity and require connection. They are typically used in Top-of-Rack (ToR), End-of-Row (EoR) or Middle-of-Row (MoR) topologies to deliver 10, 25 or 40gig performance. These cables can be used to replace more expensive and distance limited cables like QFSP+ and twinax DAC assemblies. Remember that Cat8 is also backwards compatible with older Ethernet standards so you can easily future proof your patch cables in 10gig or slower set-ups. L-com’s technical experts are always available to answer your Ethernet questions. Buy online today and take advantage of our same day shipping. Min Qty: 1 Package Multiple: 1 | 117 |
|
$18.7900 / $23.7900 | Buy Now |