Part Details for TRD855DSZ-40 by L-com Inc
Overview of TRD855DSZ-40 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRD855DSZ-40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T9318
|
Newark | Enet Cord, Cat5E, Rj45 Plug-Plug, 40 , Lan Category:Cat5E, Connector To Connector:Rj45 Plug To Rj45 Plug, Cable Construction:Stp (Shielded Twisted Pair), Jacket Color:Gray, Cable Length - Metric:12.2M, Cable Length - Imperial:40Ft Rohs Compliant: Yes |L-Com TRD855DSZ-40 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 36 |
|
$78.6700 / $89.4800 | Buy Now |
DISTI #
5073-TRD855DSZ-40-ND
|
DigiKey | RJ45/RJ45 C5E LSZH GRY 40' Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$80.6652 / $94.0100 | Buy Now |
DISTI #
71061585
|
RS | Network Cable Assembly, Cat 5E, RJ45/RJ45,LSZH, Gray | L-com TRD855DSZ-40 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$90.9900 | RFQ |
|
Onlinecomponents.com | RJ45/RJ45 C5E LSZH GRY 40' | 0 |
|
$77.8300 / $98.6900 | Buy Now |
DISTI #
TRD855DSZ-40
|
L-com US | When a regular shield is not enough, L-com's exclusive double-shielded patch cables are ideal. EMI/RFI interference is drastically reduced due to L-com's superior cable shielding, a combination of a 100% foil plus a 60% braid shield. The Low Smoke Zero Halogen jacket allows this industrial patch cable to meet today's environmental and safety requirements. With 26 AWG stranded conductors, this cable is flexible and easy to install even in tight spaces. We stock in full lengths up to 300 feet so that equipment runs can be pulled directly and simply plugged into either end. Min Qty: 1 Package Multiple: 1 | 2022 |
|
$71.8800 / $90.9900 | Buy Now |